Capacitor Mounting Clips

Capacitor mounting clips are clips and brackets of varying diameter and size. They also comprise a number of mounting holes to fix the clip in place.

What are capacitor mounting clips used for?

Capacitor mounting clips fix capacitorsin place, for example to a circuit board or another device. Capacitor mounting clips provide stability as the diameter of the clip is matched to the diameter of the capacitor. The clip prevents the capacitor from becoming disconnected as it provides a permanent way of fixing it in place, rather than relying solely on the solderconnecting it to the lead wires.

Types of capacitor mounting clips

Nylon capacitor mounting clips are less abrasive on the insulating sleeve of the capacitor which means these clips are suited to high vibration applications.

Zinc plated steel capacitor mounting clips protect against corrosion improving the lifespan of the assembly.

Push fit capacitor mounting clips allow the capacitor to be changed quickly and easily, whereas full diameter clips can be screwed into place to fit tightly to the capacitor.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Accessory Type For Use With Material Diameter Clip Diameter Compatible Capacitor Diameter Compatible Capacitor Shapes
RS Stock No. 852-4649
Mfr. Part No.1245860038A
BrandVishay
MYR23.43
Each
units
Bracket 36DY Series Aluminium Capacitor Metal 76.2mm 76.2mm - -
RS Stock No. 852-4636
Mfr. Part No.1245860036A
BrandVishay
MYR18.70
Each
units
Bracket 36DY Series Aluminium Capacitor Metal 50.8mm 50.8mm - -
RS Stock No. 852-4633
Mfr. Part No.1245860035A
BrandVishay
MYR20.14
Each
units
Bracket 36DY Series Aluminium Capacitor Metal 34.9mm 34.9mm - -
RS Stock No. 852-4630
Mfr. Part No.1245860037A
BrandVishay
MYR21.78
Each
units
Bracket 36DY Series Aluminium Capacitor Metal 63.5mm 63.5mm - -