| | - | Lighting Ballast | - | 1 | Electronic | - | Compact Fluorescent, Fluorescent | - | 220, 240V | - | Yes | 80mm | 41mm | T5, T8, TC-F, TC-L, T-R5 | 18mm | 1 x 14 → 18 W, 1 x 14 to 18 W, 1 x 18 → 24 W, 1 x 18 to 24 W, 1 x 22 W, 1 x 24 W | -15°C | 55°C | EU, REACH, RoHS |
|
- RS Stock No. 873-5076
- Mfr. Part No. 4008321971210
| Osram | - | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 280mm | 40mm | T5 | 21mm | 14 W | -15°C | 50°C | EU, RoHS, REACH |
|
- RS Stock No. 873-5038
- Mfr. Part No. QTP-OPTIMAL 2x18-40
| Osram | - | Lighting Ballast | - | 2 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 360mm | 30mm | T5 | 21mm | 40 W | -20°C | 50°C | VDE, VDE EMC, IEC 61547, IEC 61347-2-3, IEC 61000-3-2, ENEC 10, EN 55015:2006+A1:2007+A2:2009, EL, EAC, CE |
|
- RS Stock No. 873-5079
- Mfr. Part No. 4008321971234
| Osram | - | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 280mm | 30mm | T5 | 21mm | 35 W | -15°C | 50°C | REACH, EU, RoHS |
|
- RS Stock No. 873-5060
- Mfr. Part No. 4008321329431
| Osram | - | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 360mm | 3mm | T5 | 21mm | 92 W | -20°C | 50°C | CISPR 15, IEC 61000-3-2, IEC 61547, EN 61000-3-2, EN 61347-2-3, EN 61547, IEC 61347-2-3, EN 55015 |
|
- RS Stock No. 873-5035
- Mfr. Part No. 4008321873743
| Osram | - | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 280mm | 30mm | T5 | 21mm | 40 W | -20°C | 50°C | EU, RoHS, REACH |
|
- RS Stock No. 873-5072
- Mfr. Part No. 4008321971258
| Osram | - | Lighting Ballast | - | 2 | Electronic | - | FL 16 mm, Fluorescent | - | 220, 240V | - | Yes | 280mm | 30mm | HE 13 W ES, HE 14 W, HE 19 W ES, HE 21 W, HE 25 W ES, HE 28 W, HE 32 W ES, HE 35 W, HE 35 W XT, T5 | 21mm | 2 x 35 W | -15°C | 50°C | Acc. to EN 55015:2006+A1:2007+A2:2009, Acc. to EN 61000-3-2/IEC 61000-3-2, Acc. to EN 61347-2-3/IEC 61347-2-3, Acc. to EN 61547/IEC 61547, VDE / ENEC 10 / VDE-EMC |
|
- RS Stock No. 191-7738
- Mfr. Part No. 4008321537041
| Osram 1 | Dimmable | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 103mm | 67mm | CDM | 31mm | 55 W | -20°C | 50°C | EU, REACH, RoHS |
|
- RS Stock No. 873-5041
- Mfr. Part No. 4008321880253
| Osram | - | Lighting Ballast | - | 2 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 360mm | 30mm | T5 | 21mm | 54 W | -20°C | 50°C | REACH, RoHS, EU |
|
- RS Stock No. 873-5088
- Mfr. Part No. 4008321329158
| Osram | - | Lighting Ballast | - | 2 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 123mm | 79mm | CFL | 33mm | 68 W | -20°C | 50°C | EU, REACH, RoHS |
|
- RS Stock No. 873-5032
- Mfr. Part No. 4008321873729
| Osram | - | Lighting Ballast | - | 1 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 280mm | 30mm | T5 | 21mm | 58 W | -20°C | 50°C | EU, REACH, RoHS |
|
- RS Stock No. 899-7854
- Mfr. Part No. HF-P 3/414 TL5 III
| Philips Lighting | - | Lighting Ballast | - | 4 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 280mm | 39mm | TL5 | 21mm | 14 W | -25°C | 60°C | EU, REACH, RoHS |
|
- RS Stock No. 873-5066
- Mfr. Part No. 4008321329073
| Osram | - | Lighting Ballast | - | 2 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 360mm | 3mm | T5 | 21mm | 35 W | -20°C | 50°C | Acc. to EN 55015, Acc. to EN 61347-2-3/IEC 61347-2-3, Acc. to EN 61000-3-2/IEC 61000-3-2, CISPR 15, Acc. to EN 61547/IEC 61547 |
|
- RS Stock No. 204-4161
- Mfr. Part No. 913700648666
| Philips Lighting | Dimmable | Lighting Ballast | - | 2 | Electronic | - | Fluorescent | - | 220, 240V | - | Yes | 103mm | 67mm | PL | 30mm | 18 W | -25°C | 50°C | ISO 9000:2000, ISO 14001, IEC 61347-2-3, EN 61347-2-3 clause 11, IEC68-2-6 F c, IEC 61547, IEC 60598-2-22, IEC 68-2-29 Eb, IEC 60929, IEC 61000-3-2 |