Flood Lights

Flood lights are an excellent way to illuminate large indoor and outdoor areas. The RS Components range offers floodlighting with various degrees of luminosity, with colour temperatures from warm white to cool white depending on your requirements. We're confident we can support your industrial or commercial LED lighting installations with solutions for any installation.

  • Weather Resistant Outdoor Floodlights - with IP Ratings from IP54 to IP65 and different mounting options for exterior locations including loading bays, playing fields and car parks.
  • Solar Power Flood Lights - some lighting kits come with solar power panels built-in or included.
  • Portable Flood Lights - smaller portable flood lights with rechargeable and plug-in options available and are ideal for technicians, builders and maintenance workers. As LEDs are shock resistant compared to other bulbs, and as they emit more lumens per watt than incandescent lights, they are well suited for portable applications.
  • Durable Floodlights - floodlighting housed in robust aluminium, to lighter weight ABS plastic. They are rated to various standards to comply with workplace safety, and IP67 models are available for harsh environments. Slimline flood lights are also available for when space saving is a concern.
  • Compact Fluorescent Floodlights - also referred to as CFLs are much smaller than other types of floodlights. Compact fluorescent floodlights are more energy efficient than incandescent bulbs as most of their energy is converted to light rather than being wasted as heat.
  • Halogen Floodlights - these flood lights use Halogen bulbs for illumination.
  • HID Floodlights - High-intensity Discharge floodlights use electricity and gas to produce light
  • Security Lights - when you need lights to secure premises, security lights are an excellent investment. These lights work when they are built-in PIR or microwave motion sensor is triggered. This light has the benefit of discouraging potential intruders by alerting anyone nearby to their presence. LED floodlights are usually installed as outdoor security lights and usually have an IP Rating from IP54 to IP65 for weather protection. Solar lights for security charge during daylight hours, and then using that energy to sustain the lighting source during the night.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Wattage Voltage IP Rating Incandescent Equivalent Wattage Number of LEDs Sensor Luminosity Colour Temperature Dimensions Height Life Hours Width Depth Solar Panel
RS Stock No. 791-8276
BrandRS PRO
MYR57.01
Each
units
400 W 220 → 240 V IP44 - - - - - 265 x 185 x 125 mm 265mm - 185 mm 125 mm -
RS Stock No. 787-1323
BrandRS PRO
MYR1,268.51
Each
units
100 W 85 → 265 V IP65 - 1 - 8000 → 9000 lm 6500K 360 x 285 x 105 mm 360mm 50000h 285 mm 105 mm No
RS Stock No. 787-1329
BrandRS PRO
MYR1,099.91
Each
units
80 W 85 → 265 V IP65 - 1 - 6400 → 7200 lm 6500K 362 x 285 x 115 mm 362mm 50000h 285 mm 115 mm No
RS Stock No. 787-1317
BrandRS PRO
MYR333.34
Each
units
30 W 85 → 265 V IP65 - 1 - 2400 → 2700 lm 6500K 185 x 225 x 125 mm 185mm 50000h 225 mm 125 mm No
RS Stock No. 787-1313
BrandRS PRO
MYR181.95
Each
units
10 W 85 → 265 V IP65 - 1 PIR 800 → 900 lm 6500K 190 x 115 x 88 mm 190mm 50000h 115 mm 88 mm No
RS Stock No. 787-1310
BrandRS PRO
MYR167.59
Each
units
10 W 85 → 265 V IP65 - 1 - 800 → 900 lm 6500K 85.7 x 114.3 x 88.8 mm 85.7mm 50000h 114.3 mm 88.8 mm No
RS Stock No. 872-4127
BrandRS PRO
MYR1,288.69
Each
units
150 W 85 → 265 V IP65 - 3 - 13500 → 14500 lm 6500K 425 x 190 x 325 mm 190mm 50000h 425 mm 325 mm No
RS Stock No. 787-1326
BrandRS PRO
MYR470.42
Each
units
50 W 85 → 265 V IP65 - 1 - 4000 → 4500 lm 6500K 235 x 285 x 150 mm 235mm 50000h 285 mm 150 mm No
RS Stock No. 872-4139
BrandRS PRO
MYR2,156.52
Each
units
200 W 85 → 265 V IP65 - 4 - 16000 → 18000 lm 6500K 610 x 115 x 292 mm 115mm 50000h 610 mm 292 mm No
RS Stock No. 791-8264
BrandRS PRO
MYR72.41
Each
units
120 W - IP44 - - PIR - - 220 x 140 x 108 mm 220mm - 140 mm 108 mm -
RS Stock No. 171-8484
BrandRS PRO
MYR79.49
Each
units
3.5 W 3.7 V IP65 - - Day and Night Auto Sensor, Motion Sensor 400 lm - 42 x 115 x 103 mm 42mm 50h 115 mm 103 mm Yes
RS Stock No. 145-5879
BrandRS PRO
MYR159.72
Each
units
20 W 240 V IP65 - - - 1800 lm 4000K - 118mm 30000h 163 mm 29 mm -
RS Stock No. 145-5881
BrandRS PRO
MYR209.39
Each
units
30 W 240 V IP65 - - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm -
RS Stock No. 170-4261
BrandRS PRO
MYR339.67
Each
units
30 W 85 → 265 V ac IP65 - 1 - 2550 → 2850 lm 3000 → 3200K 225 x 111 x 185 mm 185mm 50000h 225 mm 111 mm -
RS Stock No. 145-5885
BrandRS PRO
MYR349.03
Each
units
50 W 240 V IP65 - - - 4500 lm 4000K - 234mm 30000h 164 mm 35 mm -
RS Stock No. 171-8485
BrandRS PRO
MYR226.15
Each
units
9 W 7.4 V IP44 - - Day and Night Auto Sensor, Motion Sensor 1000 lm - 105 x 170 x 115 mm 105mm 8h 170 mm 115 mm Yes
RS Stock No. 145-5882
BrandRS PRO
MYR209.39
Each
units
- 220 → 240 V IP65 - - - 2400 lm 4000K - 194mm 30000h 141 mm 32 mm -
RS Stock No. 145-5876
BrandRS PRO
MYR79.86
Each
units
- 220 → 240 V IP65 - - - 900 lm 4000K - 120mm 30000h 80 mm 27 mm -
RS Stock No. 170-4260
BrandRS PRO
MYR292.19
Each
units
20 W 85 → 265 V ac IP65 - 1 - 1700 → 1900 lm 3000 → 3200K 181 x 93 x 141 mm 141mm 50000h 181 mm 93 mm -
RS Stock No. 136-3569
BrandRS PRO
MYR252.67
Each
units
10 W - IP65 - - - 800 lm - 100 x 135 x 27 mm - - - - -