Batten Lights

Batten lights are an electrical fitting containing a tube lamp to provide an artificial light and can be fitted to the ceiling or a wall. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue and can result in quality issues, low productivity and sometimes accidents can occur.

What batten light is best for me?

There are various types of batten fixture available, choosing the best one for an installation depends on a few key factors.

  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.
  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.
  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.
  • Environment: Must your batten light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial batten lights are the most likely. Some additional points to consider are;

Mounting type

  • Recessed or flush light: Enables the lamp to be mounted flush into the ceiling.
  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.
  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.
  • Dimmable: Must the lighting be dimmable? If so, extra ballasts and switching components must be used.
  • Diffusers: Used to spread and soften the light.

Colour Temperature

Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number, the cooler the lamp. The lower the K number, the warmer the lamp.

  • 2500K Extra warm white.
  • 2700K Warm white.
  • 3000K Warm white / White.
  • 3500K White.
  • 4000K Cool white.
  • 6500K Daylight.

...
Read more Read less

Filters

Viewing 1 - 20 of 221 products
Results per page
Description Price Batten Type Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating
RS Stock No. 851-3002
BrandRS PRO
MYR100.52
Each
units
- Single Batten 575 mm 63 mm - 14 W 1 - Fluorescent - T5 - - 230 V
RS Stock No. 851-2949
BrandRS PRO
MYR273.80
Each
units
Twin Twin Batten 1.51 m 104 mm 75 mm 35 W 2 - Fluorescent - T5 - - 230 V
RS Stock No. 796-1858
BrandRS PRO
MYR2,048.57
Each
units
- Single Batten 1.557 m 55 mm 87 mm 35 W 1 - Fluorescent - T5 - - 220 → 240 V
RS Stock No. 795-9782
BrandRS PRO
MYR864.66
Each
units
Single Single Batten 1.57 m 93 mm 100 mm 40 W 1 Cool White LED 4500K - - - -
RS Stock No. 851-3037
BrandRS PRO
MYR205.54
Each
units
Twin Twin Batten 1.18 m 63 mm - 56 W 2 - Fluorescent - T5 - - 230 V
RS Stock No. 851-3024
BrandRS PRO
MYR546.42
Each
units
- - 1.475 m 63 mm 83 mm 49 W - - Fluorescent - - - - 230 V
RS Stock No. 918-1133
BrandRS PRO
MYR1,295.94
Each
units
Single Single Batten 1.54 m 87 mm 213 mm 55 W 1 Daylight LED 5000K T8 - - -
RS Stock No. 851-3028
BrandRS PRO
MYR142.41
Each
units
Twin Twin Batten 574 mm 63 mm - 28 W 2 - Fluorescent - T5 - - 230 V
RS Stock No. 918-1111
BrandRS PRO
MYR558.83
Each
units
Single Batten 1.79 m 61 mm 64 mm 50 W 1 Cool White LED 4000K T8 - - -
RS Stock No. 851-3030
BrandRS PRO
MYR649.89
Each
units
- - 1.175 m 63 mm 83 mm 2 x 28 W - - Fluorescent - - - - 230 V
RS Stock No. 851-2930
BrandRS PRO
MYR762.96
Each
units
Twin Twin Batten 1.51 m 104 mm 75 mm 70 W 2 - Fluorescent - T5 - - 230 V
RS Stock No. 125-6920
BrandRS PRO
MYR798.81
Each
units
Twin Twin Batten 1.79 m 95 mm 85 mm 60 W 2 - LED - T8 - - 230 V ac
RS Stock No. 125-6911
BrandRS PRO
MYR332.16
Each
units
Single Single Batten 1.23 m 60 mm 85 mm 20 W 1 - LED - T8 - - 230 V ac
RS Stock No. 125-6912
BrandRS PRO
MYR279.30
Each
units
Single Single Batten 1.53 m 60 mm 85 mm 26 W 1 - LED - T8 - - 230 V ac
RS Stock No. 125-6916
BrandRS PRO
MYR338.12
Each
units
Twin Twin Batten 615 mm 95 mm 85 mm 20 W 2 - LED - T8 - - 230 V ac
RS Stock No. 188-3489
BrandRS PRO
MYR334.44
Each
units
- LED Luminaire 1.83 m - - 24 W - Cool White LED 4000K - 25000h - 220 → 240 V
RS Stock No. 188-4671
BrandRS PRO
MYR170.89
Each
units
Single Single Batten 653 mm 94 mm 90 mm 18 W 1 - Fluorescent - T8 - - 230 V
RS Stock No. 210-5505
BrandRS PRO
MYR466.87
Each
units
- Twin Batten 1800 mm 96 mm 83 mm 80 W 2 - LED - - - - 240 V
RS Stock No. 188-3513
BrandRS PRO
MYR103.39
Each
units
Single - 600 mm 75 mm 23.7 mm 18 W 1 Cool White LED 4000K - 25000h - 220 → 240 V
RS Stock No. 125-6918
BrandRS PRO
MYR502.03
Each
units
Twin Twin Batten 1.53 m 95 mm 85 mm 50 W 2 - LED - T8 - - 230 V ac