Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular because of its excellent quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.

Why choose Metal Halide Lamps

Metal halide lamps are small compared to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch. If you’re looking for an efficient lamp with excellent colour rendering and a long life then RS Components range of metal halide lamps need to be considered.

Typical Applications for Metal Halide Lamps

MH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks, Street Lighting due to their high performance and longevity.

Types of Metal Halide Lamp Caps

There are several different cap types for Metal Halide lamps, these include:

  • G12
  • G8.5
  • GX10
  • RX7s
  • RX7s-24

Can Metal Halide lamps be used outdoors?

Yes, the surrounding temperatures don’t really impact how the lamp performs, making it very versatile.

Are Metal Halide lamps more economical than incandescent lamps?

Yes, compared to incandescent bulbs and other older technologies, metal halide bulbs use less energy, whilst offering a luminous efficiency. Metal Halide lamps can last up to 10 times longer than traditional incandescent lamps.


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Wattage Lamp Base Lamp Shape Lamp Type Mounting Orientation Fitting Type Luminosity Length Lamp Finish Colour Rendering Internal Ignitor Colour Temperature Diameter Life Hours
RS Stock No. 305-6882
Mfr. Part No.H400D
BrandOsram
MYR332.44
Each
units
400 W GES/E40 Tubular HQI-T - - 32000 lm 275 mm Clear - - 5200K 46mm -
RS Stock No. 699-7200
Mfr. Part No.HIT400W/U/LU/740
MYR160.27
Each
units
400 W GES/E40 Tubular T46 Universal Enclosed 36000 lm 285 mm Clear 68 - 4000K 46mm 20000h
RS Stock No. 743-460
Mfr. Part No.4008321677846
BrandOsram
MYR233.79
Each
units
250 W GES/E40 Tubular HQI-T Universal Enclosed 20000 lm 225 mm Clear 90 No 5200K 46mm 12000h
RS Stock No. 743-454
Mfr. Part No.4008321677884
BrandOsram
MYR367.21
Each
units
400 W GES/E40 Elliptical HQI-E Universal Enclosed 34000 lm 290 mm Diffused - - 5200K 120mm 12000h
RS Stock No. 285-2544
Mfr. Part No.150CDMTD830
MYR133.83
Each
units
150 W RX7s Tubular CDM-TD Horizontal Enclosed 13250 lm 137.43 mm Clear 88 No 3000K 25mm 16000h
RS Stock No. 699-7222
Mfr. Part No.HIT400W/HOR/DU/4.5K
MYR141.39
Each
units
400 W GES/E40 Tubular T46 Horizontal Enclosed 36000 lm 285 mm Clear 68 - 4000K 46mm 20000h
RS Stock No. 566-819
Mfr. Part No.H70SW
BrandOsram
MYR110.51
Each
units
70 W RX7s Linear HQI-TS/WD Horizontal Enclosed 6200 lm 117 mm Clear 75 - 3000K 19mm 12000h
RS Stock No. 182-6926
Mfr. Part No.H250SW
BrandOsram
MYR285.48
Each
units
250 W Fc2 Linear HQI-TS/WDL Horizontal - 22000 lm 163 mm Clear 80 - 3200K 25mm 12000h
RS Stock No. 789-9927
Mfr. Part No.0020808
BrandSylvania
MYR226.30
Each
units
615 W E40 Tubular SHP-TS Universal Open 90000 lm 292 mm Clear 20 - 2050K 48mm 24000h
RS Stock No. 699-7199
Mfr. Part No.HIPE400W/C/V/LU/UVS/737
MYR238.52
Each
units
400 W GES/E40 Elliptical E120 Vertical Open 40000 lm 296 mm Diffused 70 - 3700K 120mm 20000h
RS Stock No. 792-3547
Mfr. Part No.150CDMT942
MYR118.85
Each
units
150 W G12 Candle CDM-T Vertical Open 12700 lm - - - - 4200K - 12000h
RS Stock No. 182-6932
Mfr. Part No.H400SN
BrandOsram
MYR558.11
Each
units
400 W Fc2 Linear HQI-TS/WDL Horizontal - 38000 lm 206 mm Clear 88 - 4200K 31mm 12000h
RS Stock No. 792-3641
Mfr. Part No.70CDMTD942
MYR94.81
Each
units
70 W RX7S Candle CDM-TD Vertical Open 5600 lm - - - - 4200K - 16000h
RS Stock No. 792-3543
Mfr. Part No.70CDMT942
MYR106.15
Each
units
70 W G12 Candle CDM-T Vertical Open 6600 lm - - - - 4200K - 12000h
RS Stock No. 792-3654
Mfr. Part No.20CDMRM83010
MYR205.90
Each
units
20 W GX10 MR16 CDM-R Vertical - 1050 lm 62.75 mm - 84 - 3000K 50mm 15000h
RS Stock No. 699-7238
Mfr. Part No.00326
MYR171.04
Each
units
250 W GES/E40 Elliptical SON-E Vertical Enclosed 21000 lm 215 mm Diffused 70 - 3700K 90mm 20000h
RS Stock No. 716-6539
Mfr. Part No.CM-PLUS T 150W/U/UVS/830
MYR121.065
Each (In a Pack of 12)
units
150 W G12 Tubular CM-PLUS T Universal Enclosed 15000 lm 100 mm Clear 80 - 3000K 19mm 12000h
RS Stock No. 138-5625
Mfr. Part No.928070119230
MYR269.19
1 Box of 1
Box(es)
230 W E40 Tubular CDM-T Universal Enclosed 21900 lm 257 mm Clear 88 - 4200K 47mm 30000h
RS Stock No. 699-7247
Mfr. Part No.00327
MYR171.03
Each
units
400 W GES/E40 Elliptical SON-E Vertical Enclosed 42000 lm 296 mm Diffused 70 - 3700K 120mm 20000h
RS Stock No. 699-7228
Mfr. Part No.HIT250W/HOR/DU/4.5K
MYR141.39
Each
units
250 W GES/E40 Tubular T46 Horizontal Enclosed 19000 lm 225 mm Clear 68 - 4000K 46mm 10000h