Fan Leads

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Read more Read less

Filters

Viewing 21 - 33 of 33 products
Results per page
Description Price Function For Use With Pin Size Cable Length Series
RS Stock No. 184-6774
Mfr. Part No.ASE51100
BrandPanasonic
MYR39.86
Each
units
Connector Cable ASEN Series AC FAN - 1m ASEN
RS Stock No. 884-1203
Mfr. Part No.15572-4-1029
Brandebm-papst
MYR33.72
Each
units
Control D3G146-HQ13-34 - 1050mm -
RS Stock No. 884-1206
Mfr. Part No.35786-4-1029
Brandebm-papst
MYR30.85
Each
units
Power D3G146-HQ13-34 - 1050mm -
RS Stock No. 825-6309
Mfr. Part No.02001-4-1021
Brandebm-papst
MYR89.99
Each
units
Power EC Centrifugal Fan 8mm 460mm -
RS Stock No. 2509601615
Mfr. Part No.07190-24
MYR5.54
Each
units
- - - - -
RS Stock No. 2509601621
Mfr. Part No.07190-36
MYR6.83
Each
units
- - - - -
RS Stock No. 2508780158
Mfr. Part No.DNMFC
BrandHammond
MYR19.94
Each
units
- - - - -
RS Stock No. 2509694471
Mfr. Part No.SPC12
MYR7.00
Each
units
- - - - -
RS Stock No. 2508780170
Mfr. Part No.DNFC72P
BrandHammond
MYR29.85
Each
units
- - - - -
RS Stock No. 2508780186
Mfr. Part No.DNFCDC2P
BrandHammond
MYR49.95
Each
units
- - - - -
RS Stock No. 2509697133
Mfr. Part No.FPC24
MYR7.67
Each
units
- - - - -
RS Stock No. 2509601609
Mfr. Part No.07190-12
MYR4.48
Each
units
- - - - -
RS Stock No. 2509697183
Mfr. Part No.RPC24
MYR7.67
Each
units
- - - - -
Related Products
This power connecting lead from ebm-papst is designed ...
Description:
This power connecting lead from ebm-papst is designed for use with an energy saving motor (ESM) of 115/230 V. The cable conforms to UL standards, with a sealed plug. For use with ESM Length: 1500 mm Conforms to UL standards. ...
Two-core, injection-molded plastic twin cables with center-fed, double-pole ...
Description:
Two-core, injection-molded plastic twin cables with center-fed, double-pole Faston terminal.
Connector leads for centrifugal blowers, available in various ...
Description:
Connector leads for centrifugal blowers, available in various lengths.
IP42 protection ratedElectrical connection: jacketed cable 3 x ...
Description:
IP42 protection ratedElectrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tipsVDE Approved.