Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS Stock No. 605-605
Mfr. Part No.ACH60 60W 230V
MYR143.48
Each
units
60W - 60W 230 V ac 93°C 67mm 70mm 121mm - - -
RS Stock No. 605-582
Mfr. Part No.ACH20 20W 230V
MYR143.39
Each
units
20W - 20W 230 V ac 45°C 67mm 70mm 65mm - - -
RS Stock No. 754-5538
Mfr. Part No.ACH200 200W 230V
MYR426.63
Each
units
200W - 200W 230 V ac/dc - 115mm 200mm 140mm - - -
RS Stock No. 500-112
Mfr. Part No.ACH60 40W 230V
MYR110.95
Each
units
40W - 40W 230 V ac 88°C 67mm 70mm 121mm - - -
RS Stock No. 500-128
Mfr. Part No.ACH60 40W 110V
MYR122.81
Each
units
40W - - 110 V ac 88°C 67mm 70mm 121mm - - -
RS Stock No. 605-598
Mfr. Part No.ACH20 20W 110V
MYR125.78
Each
units
20W - - 110 V ac 45°C 67mm 70mm 65mm - - -
RS Stock No. 603-328
Mfr. Part No.ACH100 100W 230V
MYR167.49
Each
units
100W - 100W 230 V ac 85°C 67mm 70mm 191mm - - -
RS Stock No. 754-5535
Mfr. Part No.ACH300 300W 230V
MYR557.10
Each
units
300W - 300W 230 V ac/dc - 133mm 300mm 182mm - - -
RS Stock No. 500-134
Mfr. Part No.ACH100 80W 230V
MYR197.86
Each
units
80W - 80W 230 V ac 93°C 67mm 70mm 191mm - - -
RS Stock No. 754-5547
Mfr. Part No.ACH400 400W 230V
MYR336.59
Each
units
400W - 400W 230 V ac/dc - 133mm 300mm 300mm - - -
RS Stock No. 754-5529
Mfr. Part No.ACH200 200W 110V
MYR339.97
Each
units
200W - 200W 110 V ac/dc - 115mm 200mm 140mm - - -
RS Stock No. 605-611
Mfr. Part No.ACH60 60W 110V
MYR111.86
Each
units
60W - - 110 V ac 93°C 67mm 70mm 121mm - - -
RS Stock No. 754-5544
Mfr. Part No.ACH400 400W 110V
MYR406.97
Each
units
400W - 400W 110 V ac/dc - 133mm 300mm 300mm - - -
RS Stock No. 500-140
Mfr. Part No.ACH100 80W 110V
MYR180.46
Each
units
80W - - 110 V ac 93°C 67mm 70mm 191mm - - -
RS Stock No. 603-334
Mfr. Part No.ACH100 100W 110V
MYR186.83
Each
units
100W - 100W 110 V ac 85°C 67mm 70mm 191mm - - -