Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) MYR3,960.46 MYR3,960.46/unit | ebm-papst | Centrifugal Fan | 230V ac | - | AC | 705m³/h | K3G225 | - | - | - | - | Tips Crimped | 2860rpm | - | - | Ball | - | CSA C22.2 Nr.77, RoHS, CCC, EAC, CE, EN 60335-1, UL 2111 | - | - | - | - | IP54 | 1.4A | - |
Stocked by manufacturer
Subtotal (1 unit) MYR11,245.02 MYR11,245.02/unit | Soler&Palau | Centrifugal Fan | 400V | Centrifugal | AC | 1250m³/h | CBT-N | 52578cm | 38862cm | 45.72m | - | - | 2800rpm | 80dB | - | - | - | RoHS | - | - | - | - | IP55, IP44 | - | - |
In Stock
Subtotal (1 unit) MYR358.50 MYR358.50/unit | ebm-papst | Centrifugal Fan | 115V ac | Centrifugal | AC | 42m³/h | RL 90 N | 120.6mm | 120.6mm | 37mm | - | Wire | 2550rpm | 60dB | - | Sleeve | - | No | - | - | Electronic | - | IP54 | - | - |
Stocked by manufacturer
Subtotal (1 unit) MYR9,110.81 MYR9,110.81/unit | Soler&Palau | Centrifugal Fan | 230, 400V | Centrifugal Ventilator | AC | 730m³/h | Série CBT-N | 468mm | 336mm | 414mm | - | - | - | 80dB | - | - | - | ISO 1940, ISO 5801 and AMCA 210-99 | - | - | - | - | IP55, IP44 | - | - |
Currently unavailable
Subtotal (1 unit) MYR695.79 MYR695.79/unit | ebm-papst | Centrifugal Fan | 230V ac | Centrifugal | AC | 290m³/h | R2E | - | 133mm | 91mm | - | - | 2800rpm | 56dB | - | Ball | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) MYR4,881.40 MYR4,881.40/unit | Soler&Palau | Centrifugal Fan | 230V | Centrifugal | AC | 4960m³/h | CBM | 521mm | 459mm | 490mm | - | - | - | - | - | - | - | ISO 1940, ISO 5801 | - | - | - | - | IP44, IP55, IP20 | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR3,210.53 MYR3,210.53/unit | ebm-papst | Centrifugal Fan | 230V ac | - | AC | - | R2D190 | - | - | - | - | Wire | 2340rpm | - | - | Ball | - | ISO 13347, EN 60335-1, ISO 5801, IEC 60990, CE | - | - | - | - | IP44 | 0.18A | - |
In Stock
Subtotal (1 unit) MYR1,691.43 MYR1,691.43/unit | ebm-papst | Centrifugal Fan | 230V | Centrifugal | AC | 940m³/h | D3G | - | - | - | - | Plug | 1300rpm | - | Tachometer | Ball | - | EN 60335-1, EAC, CSA C22.2 No. 77 + CAN/CSA-E60730-1, UL 1004-7 + 60730-1, CE | - | - | - | - | IP20, IP00 | 0.8A | - |
Being discontinued
Subtotal (1 unit) MYR565.59 MYR565.59/unit | ebm-papst | Centrifugal Fan | 230V | Blower | AC | 50m³/h | QL41500 | 130mm | 226mm | 60mm | - | Plug | 2050rpm | - | - | - | - | REACH, RoHS | - | - | - | - | - | 130mA | - |
In Stock
Subtotal (1 unit) MYR2,344.73 MYR2,344.73/unit | ebm-papst | Centrifugal Fan | 230V | Centrifugal | AC | 240m³/h | G2E | - | - | - | - | Box | 2000rpm | - | - | Ball | - | EN 60335-1, EAC, CE | - | - | - | - | IP00 | 0.33A | 0Pa |
Temporarily out of stock
Subtotal (1 unit) MYR1,259.12 MYR1,259.12/unit | ebm-papst | Centrifugal Fan | 400, 480V ac | - | AC | - | R2E220 | - | - | - | - | Wire | - | - | - | Ball | - | IEC 60990, ISO 13347, CE, ISO 5801, EN 60335-1 | - | - | - | - | IP54, IP68 | 0.33A | - |
Stocked by manufacturer
Subtotal (1 unit) MYR5,646.03 MYR5,646.03/unit | Soler&Palau | Centrifugal Fan | 230V | Low Pressure Centrifugal | AC | 3390m³/h | 3000 | 333mm | 423mm | 388mm | - | - | 1400rpm | 66dBA | - | Ball | - | ISO 1940, RoHS Compliant | - | - | - | - | IP20, IP44, IP55 | 4.5A | 471Pa |
Stocked by manufacturer
Subtotal (1 unit) MYR7,524.94 MYR7,524.94/unit | Soler&Palau | Centrifugal Fan | 400V | Centrifugal | AC | 400m³/h | CBT-N | 39116cm | 30226cm | 35306cm | - | - | 2800rpm | 80dB | - | Ball | - | ATEX, AMCA 210-99, ISO 5801 | - | - | - | - | IP44, IP55 | 4.3A | - |
Last RS stock
Subtotal (1 unit) MYR1,111.25 MYR1,111.25/unit | ebm-papst | Centrifugal Fan | 115V ac | Centrifugal | AC | 920m³/h | R2E220 | - | 221.4mm | 71mm | - | - | 2700rpm | 70dBA | - | Ball | - | ISO, CE, EAC, EN, CCC, UL, CSA, RoHS | - | - | Electronic | - | IP44 | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR2,594.72 MYR2,594.72/unit | ebm-papst | Centrifugal Fan | 230V ac | - | AC | 260m³/h | G3G108 | - | - | - | - | Crimped Splices | 2850rpm | - | Tachometer | Ball | - | CE, EN 60335-1, EMC (EN 61000-6-2,EN 61000-6-3), RoHS | - | - | - | - | IP54 | 0.48A | - |
Stocked by manufacturer
Subtotal (1 unit) MYR5,647.17 MYR5,647.17/unit | Soler&Palau | Centrifugal Fan | 230V | Centrifugal | AC | 3120m³/h | 3300 | - | - | 395mm | - | Internal Terminal Block | 900rpm | 64dB | - | Ball | - | IP 44, RoHS, ISO 5801 | - | - | - | - | IP44 | 1.1A | 257Pa |
Stocked by manufacturer
Subtotal (1 unit) MYR19,415.64 MYR19,415.64/unit | Soler&Palau | Centrifugal Fan | 400V | Centrifugal | AC | 1910m³/h | CBT-N | 605mm | 400mm | 510mm | - | - | 2800rpm | 80dB | - | - | - | ISO 5801 and AMCA 210-99, ISO 1940 | - | - | - | - | IP55, IP44 | - | - |
In Stock
Subtotal (1 unit) MYR284.31 MYR284.31/unit | ebm-papst | Centrifugal Fan | 230V ac | Centrifugal | AC | 54m³/h | RG 90 N | 135mm | 135mm | 38mm | - | Wire | 2200rpm | 58dB | - | Ball | - | EN, CE, EAC, VDE, RoHS, CCC, UL, ISO, CSA | - | - | Electronic | - | IP20 | - | 90Pa |
Temporarily out of stock
Subtotal (1 unit) MYR1,744.33 MYR1,744.33/unit | ebm-papst | Centrifugal Fan | 400, 480V ac | - | AC | 705m³/h | R2D225 | - | - | - | - | Wire | 2900rpm | - | - | Ball | - | IEC 60990, ISO 5801, EN 60335-1, ISO 13347, CE | - | - | - | - | IP44 | 0.33A | - |
Temporarily out of stock
Subtotal (1 unit) MYR2,896.55 MYR2,896.55/unit | ebm-papst | Centrifugal Fan | 230V ac | Centrifugal | AC | - | R3G175 | - | - | - | - | Wire | 3740rpm | - | - | Ball | - | ISO 13347, CE, IEC 60990, ISO 5801, EN 60335-1 | - | - | - | - | IP54 | 0.80A | - |