Recently searched

    80mm Fans

    Axial fans, including axial flow fans, axial exhaust fans, tube axial fans, vane axial fans, and vane axial exhaust fans, are essential for applications that require significant air movement with minimal pressure. An axial fan features a single-bladed impeller that draws air in and propels it forward along the axis, making it ideal for cooling, ventilation, and airflow management in various industrial and non-industrial settings. Their design is highly efficient in moving air over long distances, which makes them a popular choice in HVAC systems, industrial equipment cooling, and more.

    RS Malaysia offers a comprehensive selection of these fans, including variants in multiple sizes and voltage ratings, ensuring compatibility with diverse applications from small CPUs to large industrial machinery.

    Choosing the Right Axial Cooling Fan

    Before you choose an axial cooling fan, consider the following factors:

    • Space Constraints: Assess the available installation area for the axial fan. Compact models, such as 80mm fans, are ideal for tight spaces, particularly in electronic devices, while larger fans are suitable for industrial applications where more airflow is needed.
    • Airflow Requirements: Different applications demand varying airflow rates. It's essential to determine the required cubic feet per minute (CFM) for your setup to ensure optimal cooling performance.
    • Power Source: Axial fans come in both DC (direct current) and AC (alternating current) models. Choose a power source that aligns with your existing electrical infrastructure and energy efficiency goals.
    • Application Needs: Consider the specific requirements of your application. For instance, tube axial fans are designed for high airflow with low pressure, making them suitable for ventilation systems, while vane axial blowers provide higher pressure capabilities for more demanding environments.

    Axial Flow Fans

    Axial flow fans are versatile components that find applications beyond electronics cooling. They are commonly employed in HVAC (Heating, Ventilation, and Air Conditioning) systems to efficiently move large volumes of air, contributing to temperature regulation and air quality control. Depending on which way the impeller's blades spin, axial flow fans will propel or intake air. This makes them highly versatile in HVAC systems of all sizes.

    What Is the Difference Between Centrifugal and Axial Flow Fan?

    While both axial flow fans and centrifugal fans move air, they differ in their design and airflow characteristics.

    • Axial flow fans move air along a single axis, parallel to the shaft. They are generally more efficient at moving large volumes of air at low pressures.
    • Centrifugal fans, on the other hand, move air radially, changing the direction of airflow by 90 degrees. They are better suited for applications requiring higher pressures, such as moving air through ductwork or overcoming resistance.

    The choice between axial flow fans and centrifugal fans depends on the specific application requirements, such as airflow volume, pressure requirements, and space constraints.

    Benefits of Axial Fans

    Axial flow fans offer several advantages in both industrial and residential settings:

    • Efficient Air Circulation: Their design allows for efficient movement of large volumes of air, making them ideal for cooling and ventilation applications.
    • Lower Pressure Operation: Axial fans operate at lower pressures compared to centrifugal fans, making them suitable for applications where high pressure is not required.
    • Versatility: They can be used as intake fans, axial exhaust fans, or inline fans, providing flexibility in various ventilation and cooling scenarios.
    • Compact Design: Axial fans generally have a compact design, making them suitable for applications with space constraints.

    Industrial Application of Axial Fans

    Axial flow fans are widely used in various industrial applications due to their ability to move large volumes of air efficiently and effectively. Here are some specific examples of their industrial applications:

    HVAC System

    In HVAC systems, axial fans play a crucial role in maintaining optimal temperatures and air quality. In data centres, they are essential for cooling down servers and preventing overheating. In warehouses and factories, axial exhaust fans help to ventilate the space, remove pollutants, and create a comfortable working environment.

    Agricultural

    Axial fans are widely used in agriculture to control temperature and humidity, ensuring optimal conditions for livestock and crops. In livestock barns, tube axial fans provide ventilation and help to reduce heat stress in animals. In greenhouses, vane axial fans circulate air and control humidity levels to promote plant growth.

    Sports Arenas & Large Facilities

    In large venues like sports arenas, convention centres, and shopping malls, axial flow fans are used to maintain a comfortable environment for occupants. They help to circulate air, remove stale air and pollutants, and regulate temperature and humidity levels.

    Mining & Tunnel Ventilation

    In the mining industry, axial fans are crucial for providing ventilation and ensuring the safety of workers. Tube axial fans are used to ventilate mines and tunnels, removing harmful gases and dust particles from the air. This helps to prevent respiratory problems and other health hazards.

    Power Generation

    Axial fans are essential components in power generation facilities. In power plants, they are used to cool down generators and other equipment, preventing overheating and ensuring efficient operation. Additionally, large vane axial fans are used in wind turbines to harness the power of the wind and generate electricity.

    Your Trusted Axial Fans Supplier & Manufacturer

    RS Malaysia is a reliable supplier of axial flow fans, with a wide selection offering the most reliable brands such as Micronel, Sanyo Denki and Sunon. Whether you're looking for a tube axial exhaust fan, vane axial fan, vane axial blower, or co-axial pipe fans, you can be sure to find it at RS. Our competitive prices mean that you will find the perfect axial fan for your needs at an unbeatable cost. Browse our selection of HVAC, fans & thermal management solutions today. For details on delivery in Malaysia, please check our delivery page.

    41 Products showing for 80mm Fans

    Results per page