Dies

A high-quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of the thread in millimetres (mm). At RS Components, we have thread dies made from both standard steel and high-speed steel (HSS) available, meaning there is a choice of material to best suit your requirements. Our available products cover a range of metric sizes and pitches.


What is a thread die and what are they used for?


Thread dies are special tools used in the manufacturing industry to create the threads on screws, bolts, nuts and other male fixing items. Over time, threads can become damaged and may need rethreading, which dies can also be used for. There are cavities to remove chips and debris as the thread is cut, however, it is recommended to use a chaser for cleaning debris from threads as dies will remove additional material each time they are used on a male thread. This will cause the locking of male and female portions to weaken.


In order to ensure proper alignment during threading, die stocks are often used to hold the die in place and ensure the threading is uniform. The diameter of a die stock can be adjusted slightly to allow for different sized round and hex dies and are tightened to fit the chosen die.


What types of thread die are there?


The external shape of the thread die can be round, square, hexagon or tubular and can be further classified as solid, split or separable. Round dies are the most common and, depending on their size, have three or more serrated cutting edges and geometrically represent the nut thread. There are also left-hand thread dies for applications in which a right-hand thread would cause the male portion to loosen, such as the left-hand pedal on a bicycle.


...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS Stock No. 215-619
BrandRS PRO
MYR90.73
Each
units
M10 1.5mm 1in - - -
RS Stock No. 215-603
BrandRS PRO
MYR103.97
Each
units
M8 1.25mm 1in - - -
RS Stock No. 215-625
BrandRS PRO
MYR83.09
Each
units
M12 1.75mm 1-5/16in - - -
RS Stock No. 215-732
BrandRS PRO
MYR151.24
Each
units
M12 1mm 1.31in - HSS -
RS Stock No. 215-782
BrandRS PRO
MYR60.46
Each
units
M5 0.5mm 13/16in - HSS -
RS Stock No. 215-669
BrandRS PRO
MYR71.15
Each
units
M2.5 0.45mm 13/16in - - -
RS Stock No. 215-776
BrandRS PRO
MYR55.08
Each
units
M3 0.35mm 13/16in - HSS -
RS Stock No. 215-653
BrandRS PRO
MYR63.72
Each
units
M2 0.4mm 13/16in - - -
RS Stock No. 205-2306
BrandRS PRO
MYR449.00
Each
units
1/4 in BSPT - - - Steel -
RS Stock No. 668-0740
BrandRS PRO
MYR88.40
Each
units
3/8-24 UNF - 25.4mm 9mm HSS -
RS Stock No. 215-710
BrandRS PRO
MYR78.14
Each
units
M10 1mm 1in - HSS -
RS Stock No. 668-0738
BrandRS PRO
MYR87.23
Each
units
M12 1.75mm 25mm 9mm HSS -
RS Stock No. 668-0728
BrandRS PRO
MYR99.60
Each
units
M5 0.8mm 25mm 9mm HSS -
RS Stock No. 215-631
BrandRS PRO
MYR85.85
Each
units
M7 1mm 13/16in - - -
RS Stock No. 215-697
BrandRS PRO
MYR76.17
Each
units
M4 0.7mm 13/16in - - -
RS Stock No. 668-0766
BrandRS PRO
MYR220.67
Each
units
M12 1.75mm 33.33mm 11.11mm HSS Yes
RS Stock No. 668-0750
BrandRS PRO
MYR90.80
Each
units
M6 1mm 20.63mm 6.35mm HSS Yes
RS Stock No. 215-798
BrandRS PRO
MYR62.57
Each
units
M6 0.5mm 13/16in - HSS -
RS Stock No. 215-647
BrandRS PRO
MYR85.85
Each
units
M5 0.8mm 13/16in - - -
RS Stock No. 215-748
BrandRS PRO
MYR149.44
Each
units
M12 1.25mm 1.31in - HSS -