Tweezers

Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.


Features of Tweezers


  • Tweezers allow the user to handle, hold or grab small objects or components.

  • They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.

  • Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.

  • ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.

  • Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.

Types of Tweezer Tips


  • Bent/Curved - easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.

  • Blunt - the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.

  • Cutting - the sharp edges enable the user to cut soft wires.

  • Flat - ideal for picking up larger objects as they offer a larger surface area than standard tweezers.

  • Pointed - designed for reaching into small, hard to reach areas for precise pick-up.

  • Round - useful general-purpose applications that may not require as much precision.

  • Wafer - flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.

Applications


Tweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:


  • Laboratories

  • Medical environments

  • Electronics manufacture

  • Jewellery making

  • Watchmaking

  • Beauty applications

  • Home DIY

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Model Number Material Overall Length Point Type Anti-Magnetic ESD Safe Number of Pieces Anti-Acid Solder Adhesion Resistant
RS Stock No. 112-241
Mfr. Part No.5-060
MYR668.77
Each
units
- Steel - - - Yes 6 - -
RS Stock No. 834-8101
Mfr. Part No.5-424-13
MYR118.96
Each
units
- Stainless Steel 130 Wafer Yes Yes - - Yes
RS Stock No. 834-8076
Mfr. Part No.5-415-13
MYR117.82
Each
units
- Stainless Steel 130 Wafer Yes Yes - - Yes
RS Stock No. 834-8105
Mfr. Part No.5-431
MYR119.28
Each
units
- Stainless Steel 125 Rounded Yes Yes - Yes -
RS Stock No. 437-499
Mfr. Part No.2-601-13
MYR68.22
Each
units
- Stainless Steel 125 mm - Yes Yes - Yes -
RS Stock No. 517-7931
Mfr. Part No.5-051
MYR68.36
Each
units
- Stainless Steel 115 mm Straight; Pointed Yes - - Yes -
RS Stock No. 437-500
Mfr. Part No.5-110
MYR222.19
Each
units
- Steel - - - - 3 - -
RS Stock No. 834-8186
Mfr. Part No.5-065-13
MYR76.16
Each
units
- Stainless Steel 120 Straight Yes Yes - Yes Yes
RS Stock No. 112-314
Mfr. Part No.5-049-13
MYR88.63
Each
units
- Stainless Steel 110 mm Straight; Pointed Yes Yes - Yes -
RS Stock No. 834-8072
Mfr. Part No.5-415
MYR102.73
Each
units
- Stainless Steel 130 Wafer Yes - - - Yes
RS Stock No. 834-8164
Mfr. Part No.5-053-13
MYR95.67
Each
units
- Stainless Steel 110 Oblique Yes Yes - Yes Yes
RS Stock No. 834-8183
Mfr. Part No.5-072
MYR65.15
Each
units
- Stainless Steel 110 Straight; Pointed Yes - - Yes Yes
RS Stock No. 396-4430
Mfr. Part No.5-030
MYR404.78
1 Set
Set(s)
- Matt Stainless Steel - - - - 3 - -
RS Stock No. 660-9511
Mfr. Part No.5-073-13
MYR97.25
Each
units
- Stainless Steel 140 mm Long; Straight; Thin Yes Yes - Yes -
RS Stock No. 834-8151
Mfr. Part No.5-052-13
MYR89.60
Each
units
- Stainless Steel 110 Bent; Pointed Yes Yes - Yes Yes
RS Stock No. 660-9515
Mfr. Part No.5-077-13
MYR88.01
Each
units
- Stainless Steel 130 mm Rounded; Tapering; Pointed Yes Yes - Yes -
RS Stock No. 112-320
Mfr. Part No.5-055-13
MYR105.95
Each
units
- Stainless Steel 120 mm Sickle Yes Yes - Yes -
RS Stock No. 834-8091
Mfr. Part No.5-422-13
MYR108.21
Each
units
- Stainless Steel 130 Wafer Yes Yes - - Yes
RS Stock No. 478-7234
Mfr. Part No.5-050
MYR526.83
1 Set
Set(s)
- Stainless Steel - - - - 6 - -
RS Stock No. 834-8048
Mfr. Part No.5-411
MYR112.83
Each
units
- Stainless Steel 130 Wafer Yes - - - Yes