- RS Stock No. 188-3842
- Mfr. Part No. S.306-100D
Subtotal (1 unit) MYR2,173.34MYR2,173.34/unit | Facom | Click Torque Wrench | Click | - | 20 To 100 Nm | Hex | 9 x 12 mm | - | - | 437mm | - | 9 x 12 mm | ±2 % | - | 1Nm | Plastic | - | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | - |
|
- RS Stock No. 220-9390
- Mfr. Part No. S.306-350D
Subtotal (1 unit) MYR2,963.43MYR2,963.43/unit | Facom | Click Torque Wrench | Click | - | 350 Nm | Hex | 1/2 in | - | - | 725mm | - | 14 x 18 mm | ±2 % | - | 2Nm | Plastic | - | EN, ISO | - |
|
- RS Stock No. 794-8013
- Mfr. Part No. R.304DA
Subtotal (1 unit) MYR1,889.57MYR1,889.57/unit | Facom | Click Torque Wrench | Click | - | 1 To 5 Nm | Open End | 9 x 12 | - | - | 185mm | - | 9 x 12 mm | ±6 % | - | 0.05Nm | Plastic | - | ISO, EN | - |
|
- RS Stock No. 191-4102
- Mfr. Part No. S.306-100R
Subtotal (1 unit) MYR3,299.12MYR3,299.12/unit | Facom | Click Torque Wrench | Click | - | 20 To 100 Nm | Open End | - | - | - | 420mm | - | 20 x 7 mm | ±2 % | - | 1Nm | Plastic | - | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | - |
|
- RS Stock No. 188-3867
- Mfr. Part No. R.306-5
Subtotal (1 unit) MYR2,292.49MYR2,292.49/unit | Facom | Click Torque Wrench | Click | - | 1 To 5 Nm | Square | 1/4 in | - | - | 197mm | - | - | ±2 % | - | 0.05Nm | - | - | ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | - |
|
- RS Stock No. 835-3090
- Mfr. Part No. R.306-25D
Subtotal (1 unit) MYR2,129.87MYR2,129.87/unit | Facom | Click Torque Wrench | Click | - | 5 To 25 Nm | Open End | - | - | - | 271mm | - | 9 x 12 mm | ±2 % | - | 0.1Nm | Chrome Vanadium Steel | - | EN, ISO | - |
|
- RS Stock No. 235-9876
- Mfr. Part No. K.306-600D
Subtotal (1 unit) MYR5,232.31MYR5,232.31/unit | Facom | Click Torque Wrench | Click | - | 120 to 600 Nm | Hex | - | - | - | 945mm | - | 14 x 18 mm | ±2 % | - | 2Nm | Plastic | - | ISO, EN | - |
|
- RS Stock No. 235-0579
- Mfr. Part No. S.306-200R
Subtotal (1 unit) MYR2,331.11MYR2,331.11/unit | Facom | Click Torque Wrench | Click | - | 40 to 200 nm | Open End | 20 x 7 mm | - | - | - | - | 20 x 7 mm | ±2 % | - | 2Nm | Plastic | - | NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | - |
|
- RS Stock No. 220-9389
- Mfr. Part No. S.306-200D
Subtotal (1 unit) MYR2,232.35MYR2,232.35/unit | Facom | Click Torque Wrench | Click | - | 200 Nm | Hex | 1/2 in | - | - | 515mm | - | 14 x 18 mm | ±2 % | - | 1Nm | Plastic | - | EN, ISO | - |
|
- RS Stock No. 220-9378
- Mfr. Part No. J.306-50D
Subtotal (1 unit) MYR2,124.24MYR2,124.24/unit | Facom | Click Torque Wrench | Click | - | 50 Nm | Hex | 30 mm | - | - | 357mm | - | 9 x 12 mm | ±2 % | - | 1Nm | - | - | EN, ISO | - |
|
- RS Stock No. 235-9732
- Mfr. Part No. J.306U
Subtotal (1 unit) MYR2,516.91MYR2,516.91/unit | Facom | Click Torque Wrench | Click | - | 22.59 to 112.98 nm | Square | 3/8 in | - | - | 379mm | - | 9 x 12 mm | ±2 % | - | - | Metal | - | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | - |
|
- RS Stock No. 268-6790
- Mfr. Part No. J.307-50D
Subtotal (1 unit) MYR2,195.44MYR2,195.44/unit | Facom | Torque Wrench | Click | - | 10 to 50 Nm | Square | 3/8 in | - | J.307-50D | - | - | 9 x 12 mm | 4 % | - | - | - | - | ISO 6789-1:2017, ASME B107.300-2010 | - |
|
- RS Stock No. 910-3022
- Mfr. Part No. R.306-25DSLS
Subtotal (1 unit) MYR2,013.32MYR2,013.32/unit | Facom | Click Torque Wrench | Click | - | 5 To 25 Nm | Round | 9 x 12 mm | - | - | 271mm | - | 9 x 12 mm | ±2 % | - | 0.1Nm | - | - | ISO 6789 | Yes |
|
- RS Stock No. 188-3855
- Mfr. Part No. R.208-25PB
Subtotal (1 unit) MYR1,793.30MYR1,793.30/unit | Facom | Click Torque Wrench | Click | - | 5 To 25 Nm | Square | 1/4 in | - | - | 300mm | - | - | ±4 % | - | 0.1Nm | - | - | ISO 6789, DIN EN ISO 6789, NF EN ISO 6789 | - |
|
- RS Stock No. 236-0879
- Mfr. Part No. R.306U
Subtotal (1 unit) MYR2,355.47MYR2,355.47/unit | Facom | Click Torque Wrench | Click | - | 4.52 to 22.59 Nm | Square | 1/4 in | - | - | 285mm | - | 9 x 12 mm | ±2 % | - | - | Plastic | - | EN, ISO | - |
|
- RS Stock No. 235-9875
- Mfr. Part No. K.306-1000D
Subtotal (1 unit) MYR7,702.44MYR7,702.44/unit | Facom | Click Torque Wrench | Click | - | 200 To 1000 Nm | Hex | 30 mm | - | - | 1.28m | - | 30 mm | 2 % | - | 4Nm | Plastic | - | ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | - |
|
- RS Stock No. 235-0582
- Mfr. Part No. S.306-350R
Subtotal (1 unit) MYR2,913.44MYR2,913.44/unit | Facom | Click Torque Wrench | Click | - | 70 To 350 Nm | Open End | 1/2 in | - | - | 698mm | - | 20 x 7 mm | ±2 % | - | 2Nm | Plastic | - | ISO, EN | - |