- RS Stock No. 235-0541
- Mfr. Part No. S.248-340D
Subtotal (1 unit) MYR2,226.97MYR2,226.97/unit | Facom | Click Torque Wrench | Adjustable | - | 60 To 340 Nm | Open End | 1/2 in | - | - | 618mm | - | 14 x 18 mm | ±4 % | - | - | Plastic | - | EN, ISO | - |
|
- RS Stock No. 235-9739
- Mfr. Part No. J.446-50
Subtotal (1 unit) MYR2,223.72MYR2,223.72/unit | Facom | Click Torque Wrench | Adjustable | - | 10 to 50 Nm | Square | 1/4 in | - | - | 279mm | - | 9 x 12 mm | 8 %FS | - | - | - | - | NF EN ISO 6789, DIN EN ISO 6789, ISO 6789 | - |
|
- RS Stock No. 175-0842
- Mfr. Part No. 130143
| Norbar Torque Tools | Click Torque Wrench | Adjustable | - | 40 to 200 Nm | Round | 16 mm | - | - | 440mm | - | - | ±3 % | Black | - | - | - | ISO 6789 | - |
|
- RS Stock No. 175-0840
- Mfr. Part No. 130141
| Norbar Torque Tools | Click Torque Wrench | Adjustable | - | 12 to 60 Nm | Round | 16 mm | - | - | 323mm | - | 16 mm | ±3 % | Black | 0.5Nm | - | - | ISO 6789-1:2017 | - |
|
- RS Stock No. 188-3132
- Mfr. Part No. E100106
Subtotal (1 unit) MYR1,333.39MYR1,333.39/unit | Expert by Facom | Click Torque Wrench | Adjustable | - | 10 to 50 Nm | Square | 3/8 in | - | - | 400mm | - | - | ±4 % | - | - | - | - | ISO 6789 | - |
|
- RS Stock No. 221-7455
- Mfr. Part No. 120110
Subtotal (1 unit) MYR4,185.53MYR4,185.53/unit | Norbar Torque Tools | Breaking Torque Wrench | Adjustable | - | 200 to 800 Nm | Round | 19.05 mm | - | - | - | - | - | ±4 % | - | 10Nm | - | - | ISO 6789 | - |
|
- RS Stock No. 236-0866
- Mfr. Part No. R.248-25D
Subtotal (1 unit) MYR1,550.82MYR1,550.82/unit | Facom | Click Torque Wrench | Adjustable | - | 5 To 25 Nm | Open End | 9 x 12 | - | - | - | - | 9 x 12 mm | ±4 % | - | - | Plastic | - | ISO, EN | - |
|
- RS Stock No. 175-0841
- Mfr. Part No. 130142
| Norbar Torque Tools | Click Torque Wrench | Adjustable | - | 20.0 To 100.0 Nm | Round | 16 mm | - | - | 357mm | - | - | ±3 % | Black | - | - | - | ISO 6789 | - |
|
- RS Stock No. 235-0540
- Mfr. Part No. S.248-200D
Subtotal (1 unit) MYR1,831.33MYR1,831.33/unit | Facom | Click Torque Wrench | Adjustable | - | 40 To 200 Nm | Open End | 1/2 in | - | - | 464mm | - | 14 x 18 mm | ±4 % | - | - | Plastic | - | ISO, EN | - |
|
- RS Stock No. 235-9712
- Mfr. Part No. J.248-50D
Subtotal (1 unit) MYR1,386.85MYR1,386.85/unit | Facom | Click Torque Wrench | Adjustable | - | 10 to 50 Nm | Open End | 9.53 mm | - | - | 331mm | - | 9 x 12 mm | ±4 % | - | - | Plastic | - | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | - |
|
- RS Stock No. 188-3134
- Mfr. Part No. E100108
Subtotal (1 unit) MYR1,327.79MYR1,327.79/unit | Expert by Facom | Click Torque Wrench | Adjustable | - | 40 To 200 Nm | Square | 1/2 in | - | - | 517mm | - | - | ±4 % | - | - | - | - | ISO 6789 | - |
|
- RS Stock No. 794-8022
- Mfr. Part No. R.344DA
Subtotal (1 unit) MYR1,707.92MYR1,707.92/unit | Facom | Click Torque Wrench | Adjustable | - | 1 To 5 Nm | Open End | 9 x 12 | - | - | 200mm | - | 9 x 12 mm | ±4 % | - | - | Plastic | - | EN, ISO | - |
|
- RS Stock No. 235-0539
- Mfr. Part No. S.248-100D
Subtotal (1 unit) MYR1,726.16MYR1,726.16/unit | Facom | Click Torque Wrench | Adjustable | - | 20 To 100 Nm | Open End | 1/2 in | - | - | 399mm | - | 9 x 12 mm | ±4 % | - | - | Plastic | - | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | - |
|
- RS Stock No. 175-0843
- Mfr. Part No. 130144
| Norbar Torque Tools | Click Torque Wrench | Adjustable | - | 60 to 300 Nm | Round | 16 mm | - | - | 566mm | - | - | ±3 % | Black | - | - | - | ISO 6789 | - |