Sockets

Sockets are also known as non-impact sockets or regular sockets. They are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.


Also available are Impact sockets which have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.


Socket Types


Hex is an abbreviation of Hexagonal and there are two types of Hex socket, 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.


Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.


Insulated Sockets


Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineers


What are they made from?


  • Chrome vanadium
  • Beryllium copper
  • Aluminium bronze
  • Steel

Popular drive sizes


  • 1/4 in, 1/2 in, 3/4, & 1 in

Applications


Impact sockets are typically used in;


  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
Read more Read less

Filters

Viewing 1 - 20 of 1339 products
Results per page
Description Price Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS Stock No. 830-4139
BrandRS PRO
MYR21.90
Each
units
22mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4133
BrandRS PRO
MYR13.98
Each
units
23mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4101
BrandRS PRO
MYR19.79
Each
units
13mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4105
BrandRS PRO
MYR18.84
Each
units
14mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4142
BrandRS PRO
MYR21.66
Each
units
24mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4082
BrandRS PRO
MYR17.80
Each
units
8mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4111
BrandRS PRO
MYR19.59
Each
units
17mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4123
BrandRS PRO
MYR20.49
Each
units
19mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4108
BrandRS PRO
MYR18.84
Each
units
12mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4094
BrandRS PRO
MYR18.84
Each
units
10mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-3994
BrandRS PRO
MYR10.16
Each
units
5.5mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4091
BrandRS PRO
MYR11.88
Each
units
9mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-3990
BrandRS PRO
MYR10.16
Each
units
5mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4007
BrandRS PRO
MYR9.68
Each
units
6mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4098
BrandRS PRO
MYR18.84
Each
units
11mm 1/2 in Bi-Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-4004
BrandRS PRO
MYR10.24
Each
units
8mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 830-3988
BrandRS PRO
MYR9.68
Each
units
4mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS Stock No. 192-3798
BrandRS PRO
MYR26.89
Each
units
T20 1/2 in Torx Square 55 mm 17 Chrome - Chrome Vanadium Molybdenum Steel
RS Stock No. 192-3802
BrandRS PRO
MYR27.02
Each
units
T30 1/2 in Torx Square 100 mm 62 Chrome - Chrome Vanadium Molybdenum Steel
RS Stock No. 192-3748
BrandRS PRO
MYR11.10
Each
units
12mm 1/4 in Hexagon Hexagon 50 mm - - - Chrome Vanadium Steel