- RS Stock No. 234-5167
- Mfr. Part No. 1265ES 2,5
| BETA | - | Screwdriver | Standard Screwdriver | - | 1.5 → 8 mm | 100mm | - | 200mm | Uninsulated | - | - | - | - | No | No |
|
- RS Stock No. 234-5257
- Mfr. Part No. 1276MQ/C PZ2
| BETA | VDE/1000V Approved | Insulated Screwdriver | Insulated Screwdriver | - | PZ2 + LPP | - | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 234-5295
- Mfr. Part No. 1281TX/2
| BETA | - | Reversible Screwdriver Blade | Reversible | - | T7 to T9 | 175mm | - | 175mm | Insulated | - | Steel | Bi-Material | Ergonomic | Yes | No |
|
- RS Stock No. 323-2503
- Mfr. Part No. 05118094001
| Wera | - | Precision Screwdriver | Precision | - | 2.5 mm | 60mm | - | 157mm | Electrical | - | Nickel | Bi-Material | - | No | No |
|
- RS Stock No. 234-5371
- Mfr. Part No. 1293BP 4
| BETA | - | Hexagon Screwdriver | Standard Screwdriver | - | 4 mm | 100mm | - | 196mm | Uninsulated | - | Stainless Steel | - | Ergonomic | No | No |
|
- RS Stock No. 209-470
- Mfr. Part No. T-25R100
| SAM | - | Screwdriver | Standard | - | 4.5 mm | 100mm | - | 222.8mm | - | - | Molybdenum Steel, Chrome Vanadium Steel | Bi-Material | - | - | ISO 9001, NF ISO 8764-1, NF ISO 8764-2, LRQA, DIN 5264 |
|
- RS Stock No. 269-3946
- Mfr. Part No. FE41719290
| Felo | VDE/1000V Approved | Insulated Screwdriver | Insulated | - | Z1 | 100mm | - | - | Insulated | - | Molybdenum Steel, Chrome Vanadium Steel | - | Ergonic Handle | - | IEC 60900 |
|
- RS Stock No. 234-5227
- Mfr. Part No. 1272BA 2X6X150
| BETA | Non-Sparking | Philips Screwdriver | Standard Screwdriver | - | PH2 | 150mm | - | 270mm | Uninsulated | - | - | - | Ergonomic | No | No |
|
- RS Stock No. 275-5441
- Mfr. Part No. T4880XES257
| CK | ESD Safe | Screwdriver | Standard | - | - | 75mm | 400μm | 172mm | - | 2.5 mm | Steel, Alloy | - | Ergonomic | - | RoHS Exempt |
|
- RS Stock No. 868-765
- Mfr. Part No. R3323N
| Weller Xcelite | - | Screwdriver | Slotted | - | - | 76.2mm | 2.4mm | 133.4mm | Insulated | - | Chrome Vanadium Steel | - | Firm Grip | No | No |
|
- RS Stock No. 593-950
- Mfr. Part No. 72281
| Ega-Master | Non-Sparking | Slotted Screwdriver | Standard | - | - | 75mm | 3mm | 155mm | - | 3 mm | Ai-Bron | - | - | - | No |
|
- RS Stock No. 266-5566
- Mfr. Part No. 05008880001
| Wera | - | Bit Holder Screwdriver | Bit Holder | - | 1/4 in | - | - | 64mm | Insulated | - | Stainless Steel | - | Ergonomic 2-Component Kraftform Handle | - | DIN ISO 1173-C 6.3 |
|
- RS Stock No. 452-961
- Mfr. Part No. 970 CRx120
| Vessel | - | Slotted Screwdriver | Standard | - | - | 120mm | - | 230mm | - | - | Chrome Vanadium Steel | Cushion Grip | Cushion | - | RoHS |
|
| | - | Pozidriv Screwdriver | Pozidriv | - | PZ3 | 150mm | - | 270mm | Uninsulated | - | Chrome Vanadium Molybdenum Steel | Bi-Material | Soft | No | DIN ISO 8764-1 |
|
| | - | Philips Screwdriver | Impact | - | PH3 | 150mm | - | 270mm | Uninsulated | - | Chrome Vanadium Molybdenum Steel | Bi-Material | Soft | Yes | DIN ISO 8764-1 |
|
| | - | Philips Screwdriver | Impact | - | PH1 | 80mm | - | 180mm | Uninsulated | - | Chrome Vanadium Molybdenum Steel | Bi-Material | Soft | Yes | DIN ISO 8764-1 |
|
- RS Stock No. 900-823
- Mfr. Part No. ZTC-55E100-FME
| SAM | Non-Sparking | Insulated Screwdriver | Insulated Screwdriver | - | - | 215mm | - | 215mm | Insulated | - | - | Dual Material | Handle | Yes | ISO 9001 |