Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws and rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts:

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity.

There are many types of drive tips, with the most common shapes being Phillips, Hex, Pozidriv, Flat and Torx. Our range contains these drive tips, among others, from many of the industry's leading brands, such as Bahco, Facom, RS PRO, Wera, Wiha Tools, CK and Stanley.

Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

Are these screwdrivers available separately?

If you ever lose or break the tip on a screwdriver, you'll be able to find a replacement in our Screwdrivers category.


...
Read more Read less

Filters

Viewing 1 - 20 of 384 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 459-3972
BrandRS PRO
MYR296.84
Each
units
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
RS Stock No. 514-5697
Mfr. Part No.006147
BrandWera
MYR252.94
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS Stock No. 494-058
Mfr. Part No.5-62-573
BrandStanley
MYR346.92
Each
units
VDE 10 Flared; Phillips; Pozidriv - Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2
RS Stock No. 542-3442
BrandRS PRO
MYR271.15
Each
units
VDE 7 Slotted; Phillips - Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00
RS Stock No. 705-4824
Mfr. Part No.003474
BrandWera
MYR496.01
Each
units
VDE 16 Slotted; Phillips; Pozidriv; Pozidriv; Torx; Hexagon - Slotted (Voltage Tester): 0.5 x 3 mm; 0.4 x 2.5 mm; 0.6 x 3.5 mm;0.8 x 4 mm; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv/SI: PZ1; PZ2; Torx: T25; T10;T15;T20; Hexagon: 9 mm
RS Stock No. 288-8004
Mfr. Part No.BE-9881S
BrandBahco
MYR328.73
1 Set
Set(s)
VDE 5 Slotted; Phillips - Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
RS Stock No. 253-015
BrandRS PRO
MYR225.72
1 Set
Set(s)
VDE 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1
RS Stock No. 264-3126
Mfr. Part No.BE-9881
BrandBahco
MYR310.92
Each
units
Engineers 6 Slotted; Phillips - Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1; PH2
RS Stock No. 537-883
BrandRS PRO
MYR60.49
1 Set
Set(s)
Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
RS Stock No. 609-9775
Mfr. Part No.7865
BrandBahco
MYR369.60
Each
units
Interchangeable 15 Square; Slotted; Phillips; Hexagon - Impact Driver: 1/2 in; Slotted: 5; 6; 8; 10 mm; Phillips: PH1; PH2; PH3; PH4; Hexagon: 4; 5; 6; 8 mm
RS Stock No. 876-4904
Mfr. Part No.ATD.J8VE
BrandFacom
MYR435.41
Each
units
1000V 8 Pozidriv, Slotted - D1, D2, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5.5 mm, 6.5 mm
RS Stock No. 541-6539
BrandRS PRO
MYR370.33
Each
units
Interchangeable 6 Parallel; Phillips - Parallel: 9 mm; Phillips: PH2; PH3; PH4; Hexagon Socket Drive: 5/16 x 1/2 in
RS Stock No. 459-3966
BrandRS PRO
MYR145.68
Each
units
Engineers 8 Slotted Parallel; Phillips; Pozidriv - Slotted Parallel: 3 mm; Pozidriv: PZ0; PZ1; Phillips: PH0; PH1
RS Stock No. 243-513
BrandRS PRO
MYR153.88
1 Set of 1
Set(s)
Precision 7 Phillips, Slotted - Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1
RS Stock No. 228-4143
BrandRS PRO
MYR324.86
1 Set
Set(s)
Engineers 15 Slotted Flared; Pozidriv; Slotted Stubby; Pozidriv Stubby - Pozidriv Stubby: PZ2, Pozidriv: PZ0; PZ1; PZ2, Slotted Flared: 6; 8 mm, Slotted Stubby: 6 mm
RS Stock No. 788-7034
Mfr. Part No.073675
BrandWera
MYR361.72
Each
units
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS Stock No. 442-0521
Mfr. Part No.BE-9888S
BrandBahco
MYR713.03
Each
units
VDE 7 Slotted; Pozidriv - Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3
RS Stock No. 459-3988
BrandRS PRO
MYR207.55
Each
units
Engineers 10 Slotted Flared; Slotted Parallel; Pozidriv - Slotted Flared: 5; 6 mm; Slotted Flared (Stubby): 6 mm; Slotted Parallel: 3; 3; 5; 5 mm; Pozidriv: PZ0; PZ1; PZ2
RS Stock No. 442-0616
Mfr. Part No.018287
BrandWera
MYR305.09
Each
units
Engineers 6 Pozidriv; Slotted - Slotted: 3.5; 4.5; 5.5; 7 mm; Cross Recess PZ1; PZ2
RS Stock No. 124-6356
Mfr. Part No.B220.005
BrandBahco
MYR209.24
Each
units
VDE 5 Phillips, Slotted - PH1, PH2, 0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm