Sandpaper, Sanding Blocks & Pads

When you need to smooth a surface then look at the RS Components range of sandpaper, sanding blocks, and sanding pads. An assortment of grades allows you to fully prep a surface from general sanding to a smooth finish.


Sandpaper and Sandpaper Rolls


Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.


Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.


Sanding Blocks


Sanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.


Types of sanding blocks


Sanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Abrasive Material Sandpaper Type Grit Size Grade Sheet Size Length Width Number of Sheets per Pack Model Series
RS Stock No. 642-0854
Mfr. Part No.K-141
BrandHozan
MYR36.13
Each
units
- Sanding Block P120 Fine - 50mm 25.5mm - - -