Polishing Kits

A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheel


Types of Polishing Compound


  • Polishing compounds are either oil or water-based and are available in a range of types depending on the polishing stage they are used in.
  • First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface material
  • Medium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustre
  • Final Polishing Compound: Removes minimum surface material and produces a high lustre

Typical Applications


Polishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Application Kit Contents Bar Weight Mop Diameter
RS Stock No. 488-5580
BrandRS PRO
MYR220.78
1 Kit
Kit(s)
Non-Ferrous Metal Cotton Mop, Lustre, Rouge, White Stitched Mop 120g -
RS Stock No. 901-0611
BrandRS PRO
MYR255.53
Each
units
Chrome and Plated Metal Polishing Kit 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff, Tapered Spindle, White Bar 54g 4in
RS Stock No. 901-0618
BrandRS PRO
MYR251.12
Each
units
Plastic and Bakelite Polishing Kit 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff, Brown Bar, Buff Bar, Tapered Spindle 2x 115g -
RS Stock No. 488-5596
BrandRS PRO
MYR157.48
1 Kit
Kit(s)
General Purpose & Stainless Steel Arbor, Polishing Buff, Polishing Compound 2x 114g 4in
RS Stock No. 146-3845
BrandRS PRO
MYR56.84
1 Bag of 3
Bag(s)
- Fold Felt Buff, Shaft - -
RS Stock No. 648-5823
Mfr. Part No.2799348
MYR231.88
Each
units
F-SMA Quick Mounting Connectors - - -