Compare Product Details |
|---|
Limited stock
Subtotal (1 unit) MYR186.35 MYR186.35/unit | Knipex | - | - | Long Nose Plier | - | Radio Plier | 1 | 3 mm | - | - | 160mm | No | No | Comfort Grip | Vanadium Electric Steel | - | 50mm | - | - | 16.5mm | - | - | - | Chrome | - | Pointed | - | - | - | DIN ISO 5746, IEC 60900, DIN EN 60900, ASME B107.20, DIN ISO 5745 | - | - | - |
In Stock
Subtotal (1 unit) MYR121.85 MYR121.85/unit | Knipex | - | - | Long Nose Plier | - | - | 1 | 2 mm | - | - | 140mm | No | No | Plastic Coated | Vanadium Electric Steel | - | 42mm | - | - | 15mm | - | - | - | Black Atramentised | - | Pointed | - | - | - | DIN EN 60900, IEC 60900, DIN ISO 5745, ASME B107.20, DIN ISO 5746 | - | - | - |
Limited stock
Subtotal (1 unit) MYR156.37 MYR156.37/unit | Knipex | - | - | Combination Plier | - | - | 1 | - | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | - | 145mm | No | No | Comfort Grip | Vanadium Electric Steel | - | - | - | - | - | - | - | - | Polished, Black Atramentised | - | Pointed | - | - | - | DIN ISO 5746 | - | - | - |
In Stock
Subtotal (1 unit) MYR149.43 MYR149.43/unit | Knipex | - | - | Long Nose Plier | - | - | 1 | 2.5 mm | - | - | 140mm | No | No | Comfort Grip, Plastic Coated | Vanadium Electric Steel | - | 42mm | - | - | 15mm | - | - | - | Black Atramentised | - | Pointed | - | - | - | DIN EN 60900, DIN ISO 5745, DIN ISO 5746, ASME B107.20, IEC 60900 | - | - | - |
In Stock
Subtotal (1 unit) MYR177.95 MYR177.95/unit | Knipex | - | - | Long Nose Plier | - | - | 1 | 3 mm | - | - | 160mm | No | No | Comfort Grip | Vanadium Electric Steel | - | 50mm | - | - | 16.5mm | - | - | - | Chrome | - | Pointed | - | - | - | DIN ISO 5746, DIN EN 60900, ASME B107.20, IEC 60900, DIN ISO 5745 | - | - | - |
In Stock
Subtotal (1 unit) MYR160.13 MYR160.13/unit | Knipex | - | - | Long Nose Plier | - | - | 1 | 3 mm | - | - | 160mm | No | No | Comfort Grip, Plastic Coated | Vanadium Electric Steel | - | 50mm | - | - | 16.5mm | - | - | - | Black Atramentised | - | Pointed | - | - | - | DIN ISO 5746, ASME B107.20, DIN ISO 5745, IEC 60900, DIN EN 60900 | - | - | - |
In Stock
Subtotal (1 unit) MYR300.94 MYR300.94/unit | Knipex | - | - | Combination Plier | - | - | 1 | - | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | - | 145mm | Yes | No | Comfort Grip, Insulated | Vanadium Electric Steel | - | - | - | - | - | - | - | - | Chrome | - | Pointed | - | - | - | IEC 60900 DIN EN 60900 | - | - | - |
In Stock
Subtotal (1 unit) MYR194.08 MYR194.08/unit | Knipex | - | - | Combination Plier | - | - | 1 | - | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | - | 145mm | Yes | No | Comfort Grip, Insulated | Vanadium Electric Steel | - | - | - | - | - | - | - | - | Chrome Plated | - | Pointed | - | - | - | DIN EN 60900, IEC 60900, DIN ISO 5746 | - | - | - |
In Stock
Subtotal (1 unit) MYR262.55 MYR262.55/unit | Knipex | - | - | Nose Plier | - | - | 1 | - | 25 to 2 mm² | - | 185mm | Yes | No | Comfort Grip, Insulated | Tool Steel | - | - | - | - | - | - | - | - | Chrome Plated, Polished | - | Pointed | - | - | - | DIN EN 60900, IEC 60900, DIN ISO 5746 | - | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR165.02 MYR165.02/unit | Knipex | - | - | Combination Plier | - | - | 1 | - | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | - | 145mm | No | No | Comfort Grip | Vanadium Electric Steel | - | - | - | - | - | - | - | - | Chrome Plated | - | Pointed | - | - | - | DIN ISO 5746 | - | - | - |
In Stock
Subtotal (1 box of 6 units) MYR1,287.72 MYR1,287.72/box | Knipex | - | - | Nose Plier | - | - | 1 | - | 25 to 2 mm² | - | 185mm | No | No | Comfort Grip | Tool Steel | - | - | - | - | - | - | - | - | Chrome Plated, Polished | - | Pointed | - | - | - | DIN ISO 5746 | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 6 units) MYR1,161.44 MYR1,161.44/box | Knipex | - | - | Nose Plier | - | - | 1 | - | 25 to 2 mm² | - | 185mm | No | No | Comfort Grip | Tool Steel | - | - | - | - | - | - | - | - | Black Atramentised, Head Polished | - | Pointed | - | - | - | DIN ISO 5746, REACH | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 6 units) MYR1,050.24 MYR1,050.24/box | Knipex | - | - | Nose Plier | - | - | 1 | - | 25 to 2 mm² | - | 185mm | No | No | Plastic Coated | Tool Steel | - | - | - | - | - | - | - | - | Black Atramentised, Polished | - | Pointed | - | - | - | REACH, DIN ISO 5746 | - | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy