Scalpels & Craft Knives

Scalpels and craft knives are commonly used for art and craft projects. They have extremely sharp, thin blades held in place by a lightweight metal or plastic handle. They are ideal for cutting out intricate shapes or to trim away excess, for use on delicate materials, model making, etching, scribing and scraping. They offer the user both precision and accuracy when performing delicate tasks.

When are scalpels and craft knives normally used?

Scalpels and craft knives can be used on a variety of different materials such as paper, cardboard, clay, rubber, wood and other difficult to cut materials.

Scalpels as well as scalpel blades can be single-use disposable or re-usable, depending upon your requirements.

Scalpel blades are made from hardened and tempered steel, stainless steel (especially surgical blades), or high-carbon steel and are designed to fit securely into the scalpel handle. Craft knives often have safety scalpels or retractable blades.

Scalpel blades and craft knife blades can be individually sealed or supplied in packs in foil packets for safety reasons and to keep them sterile, and they can also be covered by protective rust inhibitors. Sterile as well as non-sterile blades are available.

There are disposable craft knives and scalpels so no need to constantly change your blade. The blades are usually stainless steel or carbon steel. These are designed to be used a handful of times and then disposed.

How do I replace a scalpel or craft knife blade?

When replacing a scalpel or craft knife blade, it is a good idea to have a blade remover for safety reasons and a sharps bin especially for surgical blades.

  • Open the scalpel blade wrapper with the split in the wrapper.
  • Remove the blade with an instrument possibly a surgical instrument such as forceps.
  • Match up the scalpel blade to the scalpel handle.
  • Slide the blade down until it falls into the small groves in the scalpel handle. Keep moving the blade down until it clicks into place.

For a craft knife, the collet which secures the blade will need to be opened.

  • Remove the blade from the handle and carefully dispose of it.
  • Insert a new blade into the slot at the handle end.
  • Lock the handle.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Knife Type Type Number of Pieces Blade Shape Blade Size Handle Material Overall Length Number of Blades
RS Stock No. 232-9123
BrandRS PRO
MYR24.94
Each
units
Craft Knife Craft Knife 1 Diagonal 10A Plastic 23 cm -
RS Stock No. 381-4868
BrandRS PRO
MYR22.15
1 Set
Set(s)
Craft Knife Set - 7 Diagonal, Flat, Rounded, Square - Metal - 6
RS Stock No. 537-439
BrandRS PRO
MYR102.94
Each
units
Craft Knife Set - 16 Diagonal, Flat, Rounded, Square - Metal - 10
RS Stock No. 282-7172
BrandRS PRO
MYR221.03
Each
units
Craft Knife Retractable 1 - 70302 Plastic 143 mm -
RS Stock No. 381-4874
BrandRS PRO
MYR291.89
1 Set
Set(s)
Craft Knife Set - 50 Diagonal, Flat, Rounded, Square - Plastic - 37
RS Stock No. 239-6397
Mfr. Part No.XN100
MYR36.36
Each
units
Craft Knife Scalpel 1 Diagonal XNB103 Aluminium 148 mm -
RS Stock No. 850-085
Mfr. Part No.1606
MYR118.73
Each
units
Scalpel Fixed 1 - - Plastic 130 mm -
RS Stock No. 850-079
Mfr. Part No.1603
MYR55.12
Each
units
Scalpel Fixed 1 - - Stainless Steel - -
RS Stock No. 184-7872
Mfr. Part No.0-10-601
BrandStanley
MYR19.64
1 Bag of 3
Bag(s)
Craft Knife Set - 4 Flat - Plastic 140 mm -
RS Stock No. 125-2067
Mfr. Part No.STHT0-73872
BrandStanley
MYR89.38
Each
units
Craft Knife Set - 14 Diagonal, Flat, Rounded, Square - Plastic - 12
RS Stock No. 675-6699
Mfr. Part No.XN200
MYR39.91
Each
units
Craft Knife Scalpel 1 Diagonal - Aluminium 137 mm -
RS Stock No. 847-7635
Mfr. Part No.1005
MYR186.94
Each
units
Scalpel - 1 - - Plastic 130 mm -
RS Stock No. 847-7647
Mfr. Part No.4308
MYR294.58
1 Box of 10
Box(es)
Craft Knife - 1 - SM01 Plastic 154 mm -
RS Stock No. 239-6404
Mfr. Part No.XN210
MYR46.83
Each
units
Craft Knife - 2 Diagonal XNB201 Plastic 137 mm -
RS Stock No. 847-7625
Mfr. Part No.1235
MYR66.23
1 Box of 10
Box(es)
Craft Knife - 1 Diagonal - Plastic 104 mm -
RS Stock No. 847-7580
Mfr. Part No.9206
MYR67.37
Each
units
Craft Knife Set - 1 Flat - Metal - 5
RS Stock No. 794-7694
Mfr. Part No.845.1
BrandFacom
MYR114.38
Each
units
Utility - - - - - - -
RS Stock No. 239-6432
Mfr. Part No.45972000
MYR36.65
Each
units
Craft Knife - 2 Diagonal XNB205 Aluminium 146 mm -
New
RS Stock No. 221-4438
Mfr. Part No.1398-6
BrandSAM
MYR111.27
Each
units
- Knife 6 - - - 120 mm 5
RS Stock No. 188-3952
Mfr. Part No.840B
BrandFacom
MYR96.17
Each
units
Craft Knife Set - 1 Curved - Wood 160 mm 1