Mallets

Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.


Types of Mallets


  • Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
  • Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
  • Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
  • Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.

Mallets are used in a variety of applications such as:


  • Carpentry
  • Construction
  • Framing
  • Geology
  • Masonry
  • Mining
  • Punching
  • Upholstery
  • Welding

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Weight Replaceable Face Head Material Face Material Handle Material Head Diameter
RS Stock No. 539-097
BrandRS PRO
MYR154.99
Each
units
1.1kg No Malleable Iron Copper; Rawhide Wood 38.0mm
RS Stock No. 539-104
BrandRS PRO
MYR61.45
Each
units
550.0g - Rubber Rubber Wood 64.0mm
RS Stock No. 547-852
BrandRS PRO
MYR88.25
Each
units
450.0g Yes Chrome Plated Zinc Nylon Wood 32.0mm
RS Stock No. 381-4795
BrandRS PRO
MYR200.17
Each
units
1.0kg - Brass Brass Wood 38.0mm
RS Stock No. 222-1530
BrandRS PRO
MYR114.86
Each
units
480.0g - Polyethylene Polyethylene Wood 60.0mm
RS Stock No. 381-4824
BrandRS PRO
MYR58.59
Each
units
675.0g - Rubber Rubber Wood 64.0mm
RS Stock No. 732-577
BrandRS PRO
MYR165.41
Each
units
700.0g Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 38.0mm
RS Stock No. 732-628
BrandRS PRO
MYR24.655
Each (In a Pack of 2)
units
- - - Nylon - 50.0mm
RS Stock No. 382-2083
BrandRS PRO
MYR305.74
Each
units
1.9kg No Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 63.0mm
RS Stock No. 600-795
BrandRS PRO
MYR753.77
Each
units
900.0g Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 44.0mm
RS Stock No. 732-527
BrandRS PRO
MYR115.09
Each
units
710.0g No Malleable Iron Copper; Rawhide Wood 32.0mm
RS Stock No. 381-4745
BrandRS PRO
MYR163.39
Each
units
500.0g - Solid Copper Solid Copper Wood 25.0mm
RS Stock No. 547-868
BrandRS PRO
MYR16.78
Each (In a Pack of 2)
units
- - - Nylon - 32.0mm
RS Stock No. 381-4701
BrandRS PRO
MYR72.65
Each
units
250.0g - Chrome Plated Zinc Nylon Wood 25.0mm
RS Stock No. 539-110
BrandRS PRO
MYR87.28
Each
units
320.0g - Polyethylene Polyethylene Wood 50.0mm
RS Stock No. 222-1580
BrandRS PRO
MYR64.91
Each
units
180.0g - Polyethylene Polyethylene Wood 38.0mm
RS Stock No. 381-4773
BrandRS PRO
MYR831.65
Each
units
2.1kg - Solid Copper Solid Copper Wood 44.0mm
RS Stock No. 222-1619
BrandRS PRO
MYR270.49
Each
units
750.0g - Hardwood Hardwood Wood 67.0mm
RS Stock No. 600-818
BrandRS PRO
MYR24.37
Each (In a Pack of 2)
units
- - - Polyurethane - 44.0mm
RS Stock No. 732-583
BrandRS PRO
MYR237.66
Each
units
1.2kg Yes Aluminium Alloy Nylon Coated Diecast Aluminium Alloy 50.0mm