Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 848-4302
Mfr. Part No.KAC-80
MYR3,349.76
1 Pack of 5
Pack(s)
80 A - 600 V UL 103.2mm - 19.05mm F - 127mm 25.4mm - - 69.85mm
RS Stock No. 850-7118
Mfr. Part No.FWH-150B
MYR511.95
Each
units
150 A - 500 V - 73.41mm - 25.4mm - - 92.2mm 29.46mm - - 46.74mm
RS Stock No. 852-7572
Mfr. Part No.170M1370
MYR569.18
Each
units
200 A 000 700 V ac CE, CSA, DIN 43653, IEC 60269, UL 78mm - 20mm F - 100mm - 54mm 21mm 40mm
RS Stock No. 849-5535
Mfr. Part No.FWH-200B
MYR511.95
Each
units
200 A - 500 V ac/dc - 73.41mm GN 25.4mm FF - 92.2mm 29.46mm - - 46.74mm
RS Stock No. 849-5942
Mfr. Part No.DFJ-6
MYR189.336
Each (In a Pack of 10)
units
6 A - - - - - - FF - - 20.57mm - - 57.15mm
RS Stock No. 849-5995
Mfr. Part No.FWH-400A
MYR706.32
Each
units
400 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS Stock No. 849-5986
Mfr. Part No.FWH-350A
MYR706.32
Each
units
350 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS Stock No. 849-5998
Mfr. Part No.FWH-60A
MYR430.83
Each
units
60 A - 500 V ac/dc - 63.75mm GN 18.29mm FF - 81.03mm 20.57mm - - 40.39mm
RS Stock No. 848-4308
Mfr. Part No.KAC-500
MYR1,926.52
Each
units
500 A - 600 V UL 120.65mm - 50.8mm F - 158.75mm 63.5mm - - 77.8mm
RS Stock No. 849-6014
Mfr. Part No.FWX-60A
MYR455.666
Each (In a Pack of 5)
units
60 A - 250 V ac/dc - 65.79mm GN 16mm FF - 81.03mm 20.57mm - - 40.39mm
RS Stock No. 849-6005
Mfr. Part No.FWP-250A
MYR1,387.89
Each
units
250 A - 700 V ac/dc - 108.71mm GN 38.1mm FF - 129.29mm 50.8mm - - 72.14mm
RS Stock No. 851-1886
Mfr. Part No.16H07-660
MYR175.126
Each (In a Pack of 20)
units
16 A A2 - BS 88, IEC 269-1-2 73mm - 8.7mm - - 82.3mm 22mm - - 52mm
RS Stock No. 851-1882
Mfr. Part No.7.2WFNHO125
MYR8,495.49
Each
units
125 A - 7.2 kV BS 2692 454mm - 64mm - - 486mm 76mm - - 403mm
RS Stock No. 851-1892
Mfr. Part No.FWH-300A
MYR706.32
Each
units
300 A - 500 V - 87.38mm - 25.4mm - - 110.24mm 38.1mm - - 53.09mm
RS Stock No. 851-1393
Mfr. Part No.NBC-100
MYR3,103.29
Each
units
100 A - 1500 V dc - - GR - - - - - - - -
RS Stock No. 851-1466
Mfr. Part No.WUU
MYR388.68
Each
units
- - - - - - - - - - 6.3mm - - 12mm
RS Stock No. 849-5982
Mfr. Part No.FWH-100A
MYR500.14
Each
units
100 A - 500 V ac/dc - 72.39mm GN 19.05mm FF - 92.2mm 24.13mm - - 44.2mm
RS Stock No. 848-4361
Mfr. Part No.LKS-30
MYR990.41
1 Pack of 20
Pack(s)
30 A - 600 V ac - - - - - - - - - - -
RS Stock No. 851-1804
Mfr. Part No.FWA-200B
MYR422.42
Each
units
200 A - 150 V - 55.63mm - 19.05mm - - 67.56mm 25.4mm - - 29.46mm
RS Stock No. 851-1952
Mfr. Part No.355LMT
MYR754.61
Each
units
355 A - - - 59mm - 24.4mm - - 84mm 38.1mm - - 31mm