Junction Boxes

What are junction boxes used for?

Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.

How do junction boxes work?

A junction box upon inspection offers points of entry for lighting and electrical cable, so its very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

What materials are they made from?

Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.

Where would you find junction boxes?

  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes

Typical types of junction boxes include;

  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?

IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
RS Stock No. 905-4396
Mfr. Part No.CEP121290PA
BrandCE-TEK
MYR488.15
Each
units
122mm 120mm 90mm Polyester 122 x 120 x 90mm IP66 10 4 Black ATEX M20 - - -
RS Stock No. 905-4393
Mfr. Part No.CEP807555PA
BrandCE-TEK
MYR401.80
Each
units
80mm 75mm 55mm Polyester 80 x 75 x 55mm IP66 5 2 Black ATEX M20 - - -
RS Stock No. 905-4400
Mfr. Part No.CEP261690PA
BrandCE-TEK
MYR993.80
Each
units
260mm 160mm 90mm Polyester 260 x 160 x 90mm IP66 26 10 Black ATEX M20 - - -
RS Stock No. 905-4390
Mfr. Part No.CEP161690PA
BrandCE-TEK
MYR624.59
Each
units
160mm 160mm 90mm Polyester 160 x 160 x 90mm IP66 15 4 Black ATEX M20 - - -
RS Stock No. 184-0847
Mfr. Part No.CEP161690PI
BrandCE-TEK
MYR556.69
Each
units
160mm 90mm 160mm Polyester 160 x 160 x 90mm IP66 - - Black IECEx - - - -
RS Stock No. 184-0467
Mfr. Part No.ACEX121280PA
BrandCE-TEK
MYR1,266.62
Each
units
120mm 80mm 120mm Stainless Steel 316 120 x 120 x 80mm IP66 4 - - ATEX 4 x M20 - - -
RS Stock No. 184-0468
Mfr. Part No.ACEX151590PA
BrandCE-TEK
MYR1,274.01
Each
units
150mm 90mm 150mm Stainless Steel 316 150 x 150 x 90mm IP66 7 - - ATEX 4 x M20 - - -
RS Stock No. 184-0848
Mfr. Part No.CEP261690PI
BrandCE-TEK
MYR879.54
Each
units
160mm 90mm 260mm Polyester 160 x 90 x 260mm IP66 - - Black IECEx - - - -
RS Stock No. 184-0465
Mfr. Part No.CEP237555PAU
BrandCE-TEK
MYR653.04
Each
units
75mm 55mm 230mm Polyester 75 x 230 x 55mm IP66 - - Black ATEX 8 x M20 - - -
RS Stock No. 184-0855
Mfr. Part No.CEP252512PI
BrandCE-TEK
MYR1,236.25
Each
units
250mm 120mm 255mm Polyester 250 x 120 x 255mm IP66 - - Black IECEx - - - -
RS Stock No. 184-0853
Mfr. Part No.CEP252512PAI
BrandCE-TEK
MYR1,341.01
Each
units
250mm 120mm 255mm Polyester 250 x 120 x 255mm IP66 40 - Black ATEX 10 x M20, 2 x M25 - - -
RS Stock No. 184-0851
Mfr. Part No.CEP161690PAI
BrandCE-TEK
MYR638.51
Each
units
160mm 90mm 160mm Polyester 160 x 160 x 90mm IP66 15 - Black ATEX 4 x M20 - - -
RS Stock No. 184-0845
Mfr. Part No.CEP807555PI
BrandCE-TEK
MYR424.62
Each
units
75mm 55mm 80mm Polyester 75 x 80 x 55mm IP66 - - Black IECEx - - - -
RS Stock No. 184-0466
Mfr. Part No.CEP261690PAU
BrandCE-TEK
MYR835.53
Each
units
160mm 90mm 260mm Polyester 160 x 90 x 260mm IP66 - - Black ATEX 8 x M20 - - -
RS Stock No. 184-0464
Mfr. Part No.CEP197575PAU
BrandCE-TEK
MYR461.84
Each
units
75mm 75mm 190mm Polyester 75 x 190 x 75mm IP66 - - Black ATEX 6 x M20 - - -
RS Stock No. 184-0462
Mfr. Part No.CEP107575PAU
BrandCE-TEK
MYR321.24
Each
units
110mm 75mm 75mm - 110 x 75 x 75mm IP66 - - Black ATEX 4 x M20 - - -
RS Stock No. 184-0854
Mfr. Part No.CEP252512PA
BrandCE-TEK
MYR1,225.63
Each
units
250mm 120mm 255mm Polyester 250 x 120 x 255mm IP66 - - Black ATEX - - - -
RS Stock No. 184-0850
Mfr. Part No.CEP121290PAI
BrandCE-TEK
MYR501.45
Each
units
120mm 90mm 122mm Polyester 120 x 122 x 90mm IP66 10 - Black ATEX 4 x M20 - - -
RS Stock No. 184-0846
Mfr. Part No.CEP121290PI
BrandCE-TEK
MYR437.45
Each
units
120mm 90mm 122mm Polyester 120 x 122 x 90mm IP66 - - Black IECEx - - - -
RS Stock No. 184-0849
Mfr. Part No.CEP807555PAI
BrandCE-TEK
MYR471.74
Each
units
75mm 55mm 80mm Polyester 75 x 80 x 55mm IP66 10 - Black ATEX 4 x M20 - - -