Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series
RS Stock No. 136-8053
Mfr. Part No.4660X0800
MYR414.23
Each
units
150W 230V 2 1 T46.08
RS Stock No. 136-8050
Mfr. Part No.3960X0700
MYR270.89
Each
units
35W 230V 2 1 T39.07
RS Stock No. 136-8055
Mfr. Part No.2620X0700
MYR298.53
Each
units
35W 230V - - T26.07
RS Stock No. 136-8057
Mfr. Part No.2420X0800
MYR302.15
Each
units
55W 230V - - T24.08
RS Stock No. 136-8056
Mfr. Part No.2920X0800
MYR369.98
Each
units
35W 230V - - T29.08
RS Stock No. 136-8058
Mfr. Part No.2820X0800
MYR369.98
Each
units
35W 230V - - T28.08
RS Stock No. 136-8051
Mfr. Part No.3960X0800
MYR282.43
Each
units
85W 230V 2 1 T37.08
RS Stock No. 136-8049
Mfr. Part No.3760X0800
MYR308.93
Each
units
35W 230V 2 1 T37.08
RS Stock No. 136-8052
Mfr. Part No.4660X0300
MYR224.41
Each
units
50W 230V 2 1 T46.03