Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR382.90 MYR382.90/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 125A | 690V ac | - | 3 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 22 x 58 mm | - | - | -25°C | - | 60°C | RoHS, Plastic material, IEC 60947-3, IEC 60269-2 | - | - |
In Stock
Subtotal (1 unit) MYR88.63 MYR88.63/unit | Mersen | - | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 25A | 400V ac | - | 1 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 8.5 x 31.5 mm | - | - | 50°C | - | 90°C | IEC 60947-3, RoHS, REACH, IEC 60269-2 | - | - |
In Stock
Subtotal (1 unit) MYR522.24 MYR522.24/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 125A | 690V ac | - | 3 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 22 x 58 mm | - | - | -25°C | - | 60°C | Plastic material, RoHS, IEC 60947-3, IEC 60269-2 | - | - |
In Stock
Subtotal (1 unit) MYR98.73 MYR98.73/unit | Mersen | - | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 32A | 690V ac | - | 1 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | - | - | 70°C | Marine certificates pending, REACH, IEC 60269-2 and IEC 60947-3 Compliance, RoHS | - | - |
In Stock
Subtotal (1 unit) MYR103.97 MYR103.97/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 50A | 690V ac | - | - | - | - | DIN 35 mm | - | Thermoplastic | - | - | 14 x 51 mm | - | - | -25°C | - | 60°C | NF 16101 & 16102 Requirement 2, RoHS, IEC 60947-3, IEC 60269-2 | - | - |
In Stock
Subtotal (1 unit) MYR38.22 MYR38.22/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 25A | 400V ac | - | 1 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 8.5 x 31.5 mm | - | - | - | - | 70°C | IEC 60269-2, RoHS REACH, IEC 60947-3 Compliance | - | - |
In Stock
Subtotal (1 unit) MYR146.53 MYR146.53/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 125A | 690V ac | - | - | - | - | DIN 35 mm | - | Thermoplastic | - | - | 22 x 58 mm | - | - | -25°C | - | 60°C | IEC 60269-2, Plastic material, IEC 60947-3, RoHS | - | - |
In Stock
Subtotal (1 unit) MYR93.30 MYR93.30/unit | Mersen | Indicator | - | - | Rail Mount Fuse Holder | - | - | - | 160A | 690V ac | - | 1 | - | - | DIN 35 mm | - | Plastic | - | - | - | - | - | - | - | - | DIN VDE 0636 part 21, DIN 43620, IEC 60269.2.1, UL 94 VO, NF F 16-102, IEC 60269, NF F 16-101 | - | - |
In Stock
Subtotal (1 unit) MYR44.06 MYR44.06/unit | Mersen | - | - | - | Rail Mount Fuse Holder | - | Modulostar | - | 25A | 400V ac | - | - | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | -40°C | - | 60°C | CE, RoHS | - | - |
In Stock
Subtotal (1 unit) MYR88.84 MYR88.84/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 50A | 690V ac | - | 1 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 14 x 51 mm | - | - | -25°C | - | 60°C | RoHS, IEC 60269-2, Plastic material, IEC 60947-3 | - | - |
In Stock
Subtotal (1 unit) MYR129.26 MYR129.26/unit | Mersen | - | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 32A | 1, 690kV ac/dc | - | 2 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | 50°C | - | 90°C | RoHS, UL4248, CSA C22.2, IEC 60947-3, IEC 60269-2, REACH | - | - |
In Stock
Subtotal (1 unit) MYR89.97 MYR89.97/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 32A | 690V ac | - | 1 | - | - | DIN 35 mm | - | Thermoset Material, Thermoplastic | - | - | - | - | - | - | - | 960°C | IEC 60364, IEC 61439, NF 16102, IEC 60947-3, NF 16101, IEC 60269-2, UL94V2, RoHS | - | - |
In Stock
Subtotal (1 unit) MYR35.52 MYR35.52/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 32A | 690V ac | - | 1 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | 50°C | - | 90°C | Marine certificates pending, REACH, IEC 60269-2, IEC 60947-3, RoHS | - | - |
In Stock
Subtotal (1 unit) MYR303.93 MYR303.93/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 50A | 690V ac | - | 3 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 14 x 51 mm | - | - | -25°C | - | 60°C | RoHS, IEC 60947-3, IEC 60269-2, Plastic material | - | - |
Temporarily out of stock
Subtotal (1 box of 12 units) MYR567.00 MYR567.00/box | Mersen | Indicator | Yes | - | Fuse Holder | - | CMC10 | - | 32A | 690V ac | - | 1 | - | - | DIN Rail | - | Thermoplastic, Thermoset Material | - | - | 10 x 38 mm | - | - | -40°C | - | 90°C | IEC 60269-2 and IEC 60947-3, REACH, Marine Certificates, RoHS | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR1,080.39 MYR1,080.39/unit | Mersen | Indicator | - | - | Rail Mount Fuse Holder | - | MULTIBLOC | - | 250A | 690V ac | - | 3 | - | - | DIN 35 mm | - | - | - | - | NH-Fuse links size 1 | - | - | - | - | - | IEC/EN 60 947-3, IEC/EN 60 269-2, VDE 0636-2 | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR2,425.77 MYR2,425.77/unit | Mersen | - | - | - | Rail Mount Fuse Holder | - | - | - | 400A | 690V ac | - | 3 | - | - | DIN 35 mm | - | - | - | - | - | - | - | - | - | - | VDE 0636-2, IEC/EN 60 269-2, CCC, CE | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR274.42 MYR274.42/unit | Mersen | - | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 30A | 600V ac | - | 3 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | 50°C | - | 90°C | IEC 60947-3, CSA C22.2, REACH, IEC 60269-2, RoHS, UL4248 | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR82.49 MYR82.49/unit | Mersen | - | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 25A | 400V ac | - | 2 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 8 x 32 mm | - | - | - | - | 70°C | RoHS REACH, IEC 60947-3, IEC 60269-2, Marine certificates pending | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR117.26 MYR117.26/unit | Mersen | Indicator | Yes | - | Rail Mount Fuse Holder | - | Modulostar | - | 32A | 690V ac | - | 3 | - | - | DIN 35 mm | - | Thermoplastic | - | - | 10 x 38 mm | - | - | - | - | 70°C | IEC 60269-2, RoHS, IEC 60947-3, Marine certificates pending, REACH | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy