- RS Stock No. 117-582
- Mfr. Part No. KV 3654 M
Subtotal (1 unit) MYR1,197.70MYR1,197.70/unit | HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | - | 129mm | 400V | IP66, IP54 | 630mm | 403mm | Polystyrene | 2 | IEC 6069511, RoHS, IEC 60754, EN 606704 | - | - | - | - |
|
- RS Stock No. 117-435
- Mfr. Part No. KV 8112 M
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 129mm | 400V ac | IP65, IP66, IP54 | 333mm | 295mm | Polystyrene | 1 | UL Subject 94, DIN 43871, IEC 60754-2, EN 60670-24, IEC 60695-2-11 | - | - | - | - |
|
- RS Stock No. 117-178
- Mfr. Part No. KV 8104
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | ENYBOARD | 111mm | - | IP66, IP65 | 228mm | 126mm | Polystyrene | 1 | UL Subject 94, IEC 60754-2, EN 60670-24, IEC 60695-2-11 | - | - | - | - |
|
- RS Stock No. 117-169
- Mfr. Part No. KV 6104
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 111mm | 400V ac | IP66 | 228mm | 126mm | Polystyrene | 1 | IEC 60695-2-11, IEC 60754-2, EN 60670-24, UL Subject 94 | - | - | - | - |
|
- RS Stock No. 117-152
- Mfr. Part No. KV 9354
Subtotal (1 unit) MYR1,744.73MYR1,744.73/unit | HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 129mm | - | IP66, IP65 | 630mm | 403mm | Polystyrene | 3 | IEC 60695-2-11, IEC 60754-2, EN 60670-24, UL Subject 94 | - | - | - | - |
|
- RS Stock No. 117-578
- Mfr. Part No. KV 6106
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | - | 111mm | 400V | IP65, IP66 | 238mm | 146mm | Polystyrene | 1 | RoHS, IEC 6069511, IEC 60754, EN 606704 | - | - | - | - |
|
- RS Stock No. 117-071
- Mfr. Part No. KV 8118 M
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 129mm | - | IP66 | 333mm | 403mm | Polystyrene | 1 | UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | - | - | - | - |
|
- RS Stock No. 117-176
- Mfr. Part No. KV 9330 M
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey RAL 7035 | DIN Rail | ENYBOARD | 129mm | - | IP65, IP66 | 583mm | 295mm | Polystyrene | 2 | DIN 43871, EN 60670-24 | - | - | - | - |
|
- RS Stock No. 117-137
- Mfr. Part No. KV 9109
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 111mm | 400V ac | IP65 | 238mm | 200mm | Polystyrene | 1 | EN 60670-24, IEC 60695-2-11, IEC 60754-2, UL Subject 94 | - | - | - | - |
|
- RS Stock No. 117-828
- Mfr. Part No. KV 3736
Subtotal (1 unit) MYR1,032.29MYR1,032.29/unit | HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | - | 129mm | 400V | IP66, IP54 | 583mm | 295mm | Polystyrene | 3 | RoHS, IEC 60754, IEC 6069511, EN 606704 | - | - | - | - |
|
- RS Stock No. 276-5452
- Mfr. Part No. KV 9220
| HENSEL | - | Distribution Board | - | 63A | - | KV | Yes | - | Grey | - | KV 9220 | 129mm | 400V ac | IP65 | 458mm | 295mm | Polystyrene | 1 | DIN 43871, EN 60670-24, IEC 60695-2-11, IEC 60754-2 | - | - | - | - |
|
- RS Stock No. 117-162
- Mfr. Part No. KV 3654
Subtotal (1 unit) MYR1,226.13MYR1,226.13/unit | HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 129mm | 400V ac | IP66, IP54 | 630mm | 403mm | Polystyrene | 3 | UL Subject 94, IEC 60695-2-11, EN 60670-24, IEC 60754-2 | - | - | - | - |
|
- RS Stock No. 117-581
- Mfr. Part No. Mi EP 03
| HENSEL | - | Distribution Board | - | - | - | ENYMOD | Yes | - | - | - | ENYMOD | - | - | IP66 | - | - | Plastic | - | No | - | - | - | - |
|
- RS Stock No. 117-089
- Mfr. Part No. KV 3536
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | ENYBOARD | 129mm | - | IP54 | 583mm | 295mm | Polystyrene | 3 | EN 60670-24, UL Subject 94, DIN 43871, IEC 60754-2, IEC 60695-2-11 | - | - | - | - |
|
- RS Stock No. 117-503
- Mfr. Part No. KV 8112
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 129mm | 400V ac | IP65, IP66, IP54 | 333mm | 295mm | Polystyrene | 1 | DIN 43871, EN 60670-24 | - | - | - | - |
|
- RS Stock No. 117-380
- Mfr. Part No. KV 8109
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 111mm | 400V ac | IP40, IP65, IP41, IP66, IP54 | 238mm | 200mm | Polystyrene | 1 | IEC 60754-2, EN 60670-24, IEC 60695-2-11, UL Subject 94 | - | - | - | - |
|
- RS Stock No. 117-407
- Mfr. Part No. KV 6109
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | DIN Rail | ENYBOARD | 111mm | - | IP65 | 238mm | 200mm | Polystyrene | 1 | IEC 60754-2, UL Subject 94, EN 60670-24, IEC 60695-2-11 | - | - | - | - |
|
- RS Stock No. 117-483
- Mfr. Part No. KV 2724
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey RAL 7035 | - | ENYBOARD | 129mm | 400V ac | IP54 | 458mm | 295mm | Polystyrene | 2 | IEC 60754-2, EN 60670-24, DIN 43871, UL Subject 94, IEC 60695-2-11 | - | - | - | - |
|
- RS Stock No. 116-990
- Mfr. Part No. KV 9224
| HENSEL | - | Distribution Board | - | 63A | - | ENYBOARD | Yes | - | Grey | - | ENYBOARD | 129mm | - | IP66 | 458mm | 295mm | Polystyrene | 2 | UL Subject 94, DIN 43871, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | - | - | - | - |
|
- RS Stock No. 117-655
- Mfr. Part No. Mi MP 1
| HENSEL | - | Distribution Board | - | - | - | ENYFLEX | - | - | - | Screw | ENYFLEX | 4mm | - | IP66 | 115mm | 259mm | Laminated Paper | - | No | - | - | - | - |