Push-On Fasteners

Push on fasteners are a type of hardware component that allow other components to be quickly and securely attached to a smooth a href="/web/c/pneumatics-hydraulics-power-transmission/power-transmission-linear-shafts-rails-ball-screws-lead-screws/linear-shafts-rails/" target="_self"linear shaft/a. They are typically made from stainless or spring steel to ensure a secure hold. Once applied, push on fasteners are permanent and cannot be removed. strongTypes of push on fasteners/strongolliPush on nuts: they are the most common type of push on fastener. These are most commonly known as external fixing washers, or push on retainers./liliPush on hat retainers: they consist of a cap that covers the end of the rod or shaft to provide additional protection to tools./liliSpeed nut: a speed nut works by sliding onto the shaft in a radial (circular) motion which is then locked into position for a secure fit./liliPush-on bolt retainer: they have bolts and screws that hold them in place in a panel construction while a traditional nut is established./li/ol

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price For Shaft Diameter Outside Diameter Fastener Type Finish Material
RS Stock No. 172-329
BrandRS PRO
MYR26.93
1 Bag of 50
Bag(s)
3mm 9.5mm Open Enamelled Steel
RS Stock No. 172-313
BrandRS PRO
MYR19.89
1 Bag of 50
Bag(s)
2.5mm 9.5mm Open Enamelled Steel
RS Stock No. 172-357
BrandRS PRO
MYR27.15
1 Bag of 50
Bag(s)
6mm 15.2mm Open Enamelled Steel
RS Stock No. 172-458
BrandRS PRO
MYR22.93
1 Bag of 50
Bag(s)
1/4in 15.2mm Open Enamelled Steel
RS Stock No. 172-436
BrandRS PRO
MYR40.67
1 Bag of 50
Bag(s)
3/16in 11.4mm Open Enamelled Steel
RS Stock No. 172-385
BrandRS PRO
MYR29.49
1 Bag of 50
Bag(s)
9mm 18.4mm Open Enamelled Steel
RS Stock No. 172-335
BrandRS PRO
MYR29.41
1 Bag of 50
Bag(s)
4mm 11.4mm Open Enamelled Steel
RS Stock No. 172-341
BrandRS PRO
MYR25.14
1 Bag of 50
Bag(s)
5mm 11.4mm Open Enamelled Steel
RS Stock No. 172-391
BrandRS PRO
MYR35.10
1 Bag of 50
Bag(s)
10mm 18.4mm Open Enamelled Steel
RS Stock No. 172-307
BrandRS PRO
MYR28.56
1 Bag of 50
Bag(s)
2mm 9.5mm Open Enamelled Steel
RS Stock No. 172-420
BrandRS PRO
MYR25.23
1 Bag of 50
Bag(s)
1/8in 9.5mm Open Enamelled Steel
RS Stock No. 172-379
BrandRS PRO
MYR27.68
1 Bag of 50
Bag(s)
8mm 15.2mm Open Enamelled Steel
RS Stock No. 172-363
BrandRS PRO
MYR23.61
1 Bag of 50
Bag(s)
7mm 15.2mm Open Enamelled Steel
RS Stock No. 172-408
BrandRS PRO
MYR41.83
1 Bag of 50
Bag(s)
12mm 25mm Open Enamelled Steel