Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 120-6079
Mfr. Part No.SJ 5017 BLACK
Brand3M
MYR39.34
1 Bag of 20
Bag(s)
Feet - 19.1mm - - 9.7mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 103-4224
Mfr. Part No.SJ5306
Brand3M
MYR44.47
1 Bag of 96
Bag(s)
Self Adhesive Feet - 9.5mm - 3.8mm 3.8mm Hemisphere - Rubber - - - - -
RS Stock No. 120-6041
Mfr. Part No.SJ5076
Brand3M
MYR31.68
1 Bag of 56
Bag(s)
Feet - 8mm - - 2.8mm Cylindrical - Natural Rubber - - - - -34°C
RS Stock No. 262-9580
Mfr. Part No.SJ5023 BLACK
Brand3M
MYR52.80
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 236-470
Mfr. Part No.SJ5009
Brand3M
MYR65.51
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 236-521
Mfr. Part No.SJ5018N
Brand3M
MYR47.61
1 Bag of 80
Bag(s)
Feet - - - - 5.8mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 179-4808
Mfr. Part No.SJ5009
Brand3M
MYR4.888
Each (In a Pack of 6)
units
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS Stock No. 203-2403
Mfr. Part No.SJ5382-TRANSP
Brand3M
MYR46.24
1 Bag of 144
Bag(s)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS Stock No. 236-492
Mfr. Part No.SJ5008
Brand3M
MYR35.49
1 Bag of 80
Bag(s)
Feet - - - - 3.1mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 203-2380
Mfr. Part No.SJ5744
Brand3M
MYR75.50
1 Bag of 40
Bag(s)
Feet - 19.1mm - - 4.1mm Cylindrical - Natural Rubber - - - - -34°C
RS Stock No. 192-2658
Mfr. Part No.SJ 5514 BLACK
Brand3M
MYR19.90
1 Bag of 4
Bag(s)
Feet - - - - 13.2mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 103-4236
Mfr. Part No.SJ5312
Brand3M
MYR535.50
1 Bag of 56
Bag(s)
Self Adhesive Feet - 12.7mm - 3.66mm 3.66mm Cylindrical (Flat Top) - Rubber - - - - -
New
RS Stock No. 192-5624
Mfr. Part No.SJ5302X
Brand3M
MYR0.316
Each (In a Pack of 3000)
units
Bumper - 7.95mm Bumpon™ 2.16mm 2.2mm - - - 75Shore A - - - +5 (Application) °C, -34 (Constant) °C
RS Stock No. 236-509
Mfr. Part No.SJ5012N
Brand3M
MYR40.20
1 Bag of 56
Bag(s)
Feet - 12.7mm - - 3.6mm Cylindrical - Natural Rubber - - - - -34°C
RS Stock No. 236-464
Mfr. Part No.SJ5003
Brand3M
MYR22.14
1 Bag of 56
Bag(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
New
RS Stock No. 192-5623
Mfr. Part No.SJ5832BL
Brand3M
MYR5,423.43
Each
units
- - - Bumpon™ 0.99mm - Rectangular - - - - - - +5 (Application) °C, -30 (Constant) °C
RS Stock No. 179-4809
Mfr. Part No.SJ5300
Brand3M
MYR0.677
Each (In a Pack of 42)
units
- - - Bumpon™ - - Cylindrical (Concave Top) - - - - - - -34°C
RS Stock No. 236-486
Mfr. Part No.SJ5007
Brand3M
MYR69.38
1 Bag of 108
Bag(s)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
New
RS Stock No. 192-5622
Mfr. Part No.SJ6553T
Brand3M
MYR32.96
Each
units
Bumper - 11mm Bumpon™ 3.05mm 3.1mm - - - 55Shore A - - - +5 (Application) °C, -34 (Constant) °C
RS Stock No. 120-6063
Mfr. Part No.SJ 5027 WHITE
Brand3M
MYR34.45
1 Bag of 20
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C