Photoresist Boards

Photoresist boards are light-sensitive material sheets, made from high quality glass epoxy with a copper foil bonded to one or both sides. They are essential for producing and prototyping printed circuit boards PCBs

What are photoresist boards used for?

Photoresist boards support PCBs which connect electronic components in many electrical devices. Printed circuit boards are manufactured using a pattern process which is defined during electro plating, using photo resist technology.

How do photoresist boards work?

Photoresist boards block ultraviolet light (UV) and fluorescence through presensitised boards. This is achieved by exposing the resist-coated boards to UV light before they're developed. When exposed to the light the polymers become more soluble. Panels on a PCB pass through a vacuum chamber where the layer of positive photoresist is then pressed firmly onto the surface of the foil. The printed circuit pattern is positioned on top of the photoresist and the panels are exposed to an intense UV light. Etching is then undertaken to remove the copper-clad substrate.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 164-0552
Mfr. Part No.03-5144-1
BrandFortex
MYR47.76
Each
units
Epoxy Glass Fabric Laminate 1 233.4 x 160 x 1.6mm 35µm FR4 233.4mm 1.6mm 160mm
RS Stock No. 164-0557
Mfr. Part No.03-5153-1
BrandFortex
MYR55.23
Each
units
Epoxy Glass Fabric Laminate 2 233.4 x 160 x 1.6mm 35µm FR4 233.4mm 1.6mm 160mm
RS Stock No. 164-0555
Mfr. Part No.03-5109
BrandFortex
MYR37.62
Each
units
Epoxy Glass Fabric Laminate 2 100 x 220 x 1.6mm 35 μm, 70 μm FR4 100mm 1.6mm 220mm
RS Stock No. 164-0553
Mfr. Part No.03-5142
BrandFortex
MYR141.12
Each
units
Epoxy Glass Fabric Laminate 1 305 x 457 x 1.6mm 35µm FR4 305mm 1.6mm 457mm
RS Stock No. 164-0550
Mfr. Part No.03-5189
BrandFortex
MYR32.68
Each
units
Epoxy Glass Fabric Laminate 1 100 x 220 x 1.6mm 30µm FR4 100mm 1.6mm 220mm
RS Stock No. 164-0551
Mfr. Part No.03-5110
BrandFortex
MYR30.15
Each
units
Epoxy Glass Fabric Laminate 1 203 x 114 x 1.6mm 35µm FR4 203mm 1.6mm 114mm
RS Stock No. 164-0549
Mfr. Part No.03-5108-1
BrandFortex
MYR20.94
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm
RS Stock No. 164-0556
Mfr. Part No.03-5112
BrandFortex
MYR35.62
Each
units
Epoxy Glass Fabric Laminate 2 203 x 114 x 1.6mm 35 μm, 70 μm FR4 203mm 1.6mm 114mm
RS Stock No. 164-0559
Mfr. Part No.03-5151
BrandFortex
MYR211.18
Each
units
Epoxy Glass Fabric Laminate 2 305 x 457 x 1.6mm 35µm FR4 305mm 1.6mm 457mm
RS Stock No. 164-0554
Mfr. Part No.03-5128-1
BrandFortex
MYR23.61
Each
units
Epoxy Glass Fabric Laminate 2 100 x 160 x 1.6mm 35µm FR4 100mm 1.6mm 160mm