Backplanes & Motherboards

A motherboard is the heart and power of any general computer and plays an equally important role. It is the main printed circuit in any computer and through a series of cables and parts, all devices such as the memory, hard drives, video and sound cards are connected to it as one single platform.

The backplane is a printed circuit board that contains connection slots for expansion boards and allows for communication between all connected boards.

There are 2 types of backplanes, an active backplane which contains the slots and all needed to manage communication between these slots and a passive backplane which only has the bus connectors. In a passive backplane all data communication is between them is handles by expansion boards connected to the backplane.

There are different size motherboards and backplane dependant upon your application.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Contacts Number of Sides Height Horizontal Pitch Pitch Copper Thickness Base Material Connection Thickness
RS Stock No. 110-2444
BrandRS PRO
MYR936.20
Each
units
64, 96 1 128.6mm 84HP 20.32mm 35µm Epoxy Glass Fabric Laminate DIN 41612 1.6mm
RS Stock No. 110-2545
BrandRS PRO
MYR331.01
Each
units
96 2 128.6mm 18.8HP 20.32mm 35µm Epoxy Glass Fabric Laminate DIN 41612 1.6mm
RS Stock No. 110-2539
Mfr. Part No.222-63631
MYR699.38
Each
units
96 2 197.3mm 25.3HP 20.32mm 35µm Epoxy Glass Fabric Laminate DIN 41612 1.6mm
RS Stock No. 435-327
Mfr. Part No.222-29824
MYR623.33
Each
units
64 1 3U 84HP 15.24mm - Epoxy Glass Fabric Laminate DIN 41612 1.6mm
RS Stock No. 435-068
Mfr. Part No.222-2470
MYR1,695.44
Each
units
96 2 130mm 84HP 15.24mm 35µm Epoxy Glass Fabric Laminate DIN 41612 1.6mm
RS Stock No. 110-2523
Mfr. Part No.222-63630
MYR1,419.24
Each
units
96 2 420.8mm 25.3HP 20.32mm 35µm Epoxy Glass Fabric Laminate DIN 41612 1.6mm