Self-Retaining Spacers

Self retaining spacers are used to insulate the heads of screws on a PCB (printed circuit board), while providing the desired spacing between the chassis and the PCB.

How do self retaining spacers work?

Self retaining spacers are similar to round spacers or hex spacers, but with special inside diameters that are designed to grip the screw's outside shank. They have snap-in mounting mechanisms that ensure the required space is maintained even when a screw is removed.

The snap-in standoff snaps into the PCB so that its locked in position. Self retaining spacers are designed to raise stacked sections, reduce physical contact between two components and create enough space for heat dissipation. Self retaining spacers are available in several spacing heights to suit different applications.

What are self retaining spacers used for?

Self retaining spacers are used in applications that require precise control of product lengths and dimensions. Some typical applications include:

  • PCBs
  • Cable assemblies
  • Telecommunication equipment
  • Computer enclosures
  • Electronic automotive assemblies
  • LED positioning

...
Read more Read less

Filters

Viewing 21 - 31 of 31 products
Results per page
Description Price Body Height Fixing Screw Size Chassis Hole Diameter PCB Hole Diameter PCB Thickness Material
RS Stock No. 184-2722
Mfr. Part No.702933000
MYR0.926
Each (In a Pack of 20)
units
12.9mm M3 - - - Nylon 66
New
RS Stock No. 205-2927
Mfr. Part No.702919000
MYR0.808
Each (In a Pack of 20)
units
6 M2 2.5 3 3 -
RS Stock No. 184-2706
Mfr. Part No.702930000
MYR1.03
Each (In a Pack of 20)
units
7.4mm M3 - - - Nylon 66
RS Stock No. 184-2368
Mfr. Part No.702924000
MYR0.99
Each (In a Bag of 2000)
units
8.4mm M2.5 - - - Nylon 66
New
RS Stock No. 205-2921
Mfr. Part No.702913000
MYR0.68
Each (In a Pack of 20)
units
3 M2 2.5 3 3 -
New
RS Stock No. 205-2929
Mfr. Part No.702910000
MYR0.823
Each (In a Pack of 20)
units
8 M2 2.5 3 3 -
RS Stock No. 184-2378
Mfr. Part No.702933000
MYR0.945
Each (In a Bag of 1000)
units
12.9mm M3 - - - Nylon 66
RS Stock No. 184-2363
Mfr. Part No.702922000
MYR0.99
Each (In a Bag of 2000)
units
6.4mm M2.5 - - - Nylon 66
RS Stock No. 663-3527
Mfr. Part No.SRS-4-7-01
BrandRichco
MYR1.078
Each (In a Pack of 40)
units
11.1mm M3 3mm 4.7mm 1.57mm Nylon
RS Stock No. 184-2372
Mfr. Part No.702931000
MYR0.851
Each (In a Bag of 1000)
units
9.8mm M3 - - - Nylon 66
RS Stock No. 184-2718
Mfr. Part No.702924000
MYR1.052
Each (In a Pack of 20)
units
8.4mm M2.5 - - - Nylon 66