Perforated Aluminium Sheets

Perforated aluminium sheets are sheets of aluminium with a grid of holes punched out. The holes, typically either circular or square, are spaced across the sheet to allow movement through. Liquids, gases and small objects can pass through the sheets making them perfect for a range of applications. Sheets come in a range of sizes and thicknesses with different hole patterns. Hole patterns can vary with hole shape, diameter, spacing and orientation.
Where might I use this?
Suitable for use in a range of applications such as architectural design as infill panels, coverings, signage and even sun shade. Used in food and beverage industries for collecting product through washing stations allowing water to pass through whilst retaining foods as well as for drying stations similar to those in a laboratory.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Length Width
RS Stock No. 202-7861
BrandRS PRO
MYR96.987
Each (In a Pack of 3)
units
0.6mm - 42% 1.2mm 60° 1 500mm 500mm
RS Stock No. 262-2652
BrandRS PRO
MYR107.837
Each (In a Pack of 3)
units
0.7mm 6 mm 79% 6mm Hexagonal 13 500mm 500mm
RS Stock No. 202-7928
BrandRS PRO
MYR248.16
Each (In a Pack of 2)
units
1.2mm - 50% 4.8mm 60° 6 500mm 500mm
RS Stock No. 202-7962
BrandRS PRO
MYR262.24
Each (In a Pack of 2)
units
1.2mm 6 x 6 mm 62% 6mm Square 9 500mm 500mm
RS Stock No. 202-7912
BrandRS PRO
MYR229.125
Each (In a Pack of 2)
units
1.2mm - 33% 3mm 60° 5 500mm 500mm
RS Stock No. 202-7934
BrandRS PRO
MYR268.975
Each (In a Pack of 2)
units
1.2mm - 43% 6.4mm 60° 7 500mm 500mm
RS Stock No. 202-7906
BrandRS PRO
MYR206.79
Each (In a Pack of 2)
units
1.2mm - 47% 2mm 60° 4 500mm 500mm
RS Stock No. 202-7940
BrandRS PRO
MYR262.24
Each (In a Pack of 2)
units
1.2mm - 68% 8mm 60° 8 500mm 500mm
RS Stock No. 262-6143
BrandRS PRO
MYR262.24
Each (In a Pack of 2)
units
1.2mm 2.4 x 12.7 mm 34% 2.4 x 12.7mm Rectangular 12 500mm 500mm
RS Stock No. 202-7883
BrandRS PRO
MYR122.77
Each (In a Pack of 3)
units
0.6mm - 45% 1.7mm 60° 3 500mm 500mm
RS Stock No. 202-7978
BrandRS PRO
MYR262.24
Each (In a Pack of 2)
units
1.2mm 10 x 10 mm 59% 10mm Square 14 500mm 500mm
RS Stock No. 202-7877
BrandRS PRO
MYR105.127
Each (In a Pack of 3)
units
0.6mm - 22% 1.5mm 45° 2 500mm 500mm
RS Stock No. 447-5278
BrandRS PRO
MYR262.24
Each (In a Pack of 2)
units
1.2mm 6 mm 79% 6mm Hexagonal 13 500mm 500mm
Related Products
This RS Pro range of aluminium sheets offer ...
Description:
This RS Pro range of aluminium sheets offer a flexible and easily formed medium strength alloy ideal for various applications such as pressing and panel work. The sheets have great chemical and weathering properties. • Flexible alloy• Easily formed• Good ...
Aluminium sheets available in different sized diameters. ...
Description:
Aluminium sheets available in different sized diameters.
Aluminium sandwich style panel with high rigidity but ...
Description:
Aluminium sandwich style panel with high rigidity but low weight. Ideal for applications in the transport and architectural industries. Honeycomb composite panelsProduct quality and surface evennessTough and resilient propertiesFully recycable.
Aluminium skins with a polyester composite filling. Smooth ...
Description:
Aluminium skins with a polyester composite filling. Smooth surface coatingGood impact resistanceGood weather resistanceGood dimensional stabilityCorrosion resistanceResistance to ultraviolet radiation.