Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the consideration of weight for the intended use. Ball transfer units have a high maximum load but this load is often distributed across many transfer balls allowing for even larger loads to be moved with ease.

Ball transfer units are available in a range of materials such as aluminium, steel and stainless steel with a range of ball materials including steel, PUR and rubber.

Types of Ball Transfer Units

Surface mount - ball transfer units can be fastened down and secured to a flat surface.

Recessed mount - ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.

Spring-loaded - ball transfer units are strengthened with a spring which allows them to carry a high load capacity.

Ball Transfer Unit Applications

Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:

  • Air cargo
  • Material handling
  • Assembly lines
  • Machine tables

...
Read more Read less

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Mounting Type Maximum Load Ball Diameter Load Ball Material Working Height of Ball Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS Stock No. 687-635
Mfr. Part No.30021330
BrandALWAYSE
MYR28.28
Each
units
Stud 25kg 19mm Steel - - Steel - - M8 30mm - -
RS Stock No. 687-843
Mfr. Part No.530013
BrandALWAYSE
MYR90.44
Each
units
Circular Flange 230kg 30mm Steel - - Steel 55mm - - - - -
RS Stock No. 687-837
Mfr. Part No.522013
BrandALWAYSE
MYR48.79
Each
units
Circular Flange 160kg 22mm Steel - - Steel 45mm - - - - -
RS Stock No. 687-865
Mfr. Part No.300615
BrandALWAYSE
MYR56.03
Each
units
3-Hole Flange 25kg 19mm Stainless Steel - - Stainless Steel 29.5mm - - - - -
RS Stock No. 687-613
Mfr. Part No.201113
BrandALWAYSE
MYR100.24
Each
units
3-Hole Flange 140kg 40mm Steel - - Steel 89mm - - - - -
RS Stock No. 687-994
Mfr. Part No.530015
BrandALWAYSE
MYR237.67
Each
units
Circular Flange 175kg 30mm Stainless Steel - - Stainless Steel 55mm - - - - -
RS Stock No. 743-1408
Mfr. Part No.11MI-05-17
BrandALWAYSE
MYR106.63
Each
units
Stud 5kg 4.8mm Stainless Steel - Stainless Steel Aluminium - - M2 2.5mm - -
RS Stock No. 687-821
Mfr. Part No.515013
BrandALWAYSE
MYR38.18
Each
units
Circular Flange 45kg 15mm Steel - - Steel 24mm - - - - -
RS Stock No. 687-972
Mfr. Part No.515015
BrandALWAYSE
MYR62.31
Each
units
Circular Flange 35kg 15mm Stainless Steel - - Stainless Steel 31mm - - - - -
RS Stock No. 687-629
Mfr. Part No.400113
BrandALWAYSE
MYR198.05
Each
units
3-Hole Flange 340kg 50mm Steel - - Steel 120.7mm - - - - -
RS Stock No. 687-770
Mfr. Part No.100613
BrandALWAYSE
MYR30.42
Each
units
2-Hole Flange 55kg 25.4mm Steel - - Steel - 69 x 51mm - - 69mm 51mm
RS Stock No. 687-988
Mfr. Part No.522015
BrandALWAYSE
MYR130.44
Each
units
Circular Flange 90kg 22mm Stainless Steel - - Stainless Steel 45mm - - - - -
RS Stock No. 687-584
Mfr. Part No.300613
BrandALWAYSE
MYR29.70
Each
units
3-Hole Flange 25kg 19mm Steel - - Steel 61mm - - - - -
RS Stock No. 687-607
Mfr. Part No.102213
BrandALWAYSE
MYR33.33
Each
units
3-Hole Flange 125kg 32mm Steel - - Steel 73.7mm - - - - -
RS Stock No. 687-887
Mfr. Part No.102215
BrandALWAYSE
MYR121.11
Each
units
3-Hole Flange 125kg 32mm Stainless Steel - - Stainless Steel 73.7mm - - - - -
RS Stock No. 687-944
Mfr. Part No.100615
BrandALWAYSE
MYR84.78
Each
units
2-Hole Flange 55kg 25.4mm Stainless Steel - - Stainless Steel - 69 x 51mm - - 69mm 51mm
RS Stock No. 687-966
Mfr. Part No.200315
BrandALWAYSE
MYR158.73
Each
units
4-Hole Flange 140kg 40mm Stainless Steel - - Stainless Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS Stock No. 687-809
Mfr. Part No.200313
BrandALWAYSE
MYR122.74
Each
units
4-Hole Flange 140kg 40mm Steel - - Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS Stock No. 687-590
Mfr. Part No.100813
BrandALWAYSE
MYR32.04
Each
units
3-Hole Flange 55kg 25mm Steel - - Steel 73mm - - - - -
RS Stock No. 408-542
Mfr. Part No.2570
BrandInterroll
MYR20.93
Each
units
Spindle 5daN 48mm - - - - - - - - - -