Connecting Components

Connecting components are typically used to join wood or two pieces of furniture together. From shelf and table assembly to the construction of sheds, they help to keep the wood strong and the project dependable. If you're using a drill to make a hole, you're likely to need a connecting component. 


Types of connecting components  

Connecting components include T-nuts and T-bolts, joint and angle brackets and corner cubes. 

  • T-nuts and T-bolts are used to fasten components to profiles. T-nuts are threaded steel inserts with prongs that insert claws into wood when they are tightened, and often work when wood screws fail. After a T-nut is installed, the T-bolt is used to join the parts together. 
  • Joint and angle brackets and corner cubes can be used to make a strong connection at an angle of 90°. 

Connecting components are commonly made from steel, iron and aluminum for superior strength and a heavier torque.


Benefits of connecting components

Connecting components are not only strong, but easy to use and take apart, too – great if you need to disassemble your project later. 


...
Read more Read less

Filters

Viewing 81 - 100 of 495 products
Results per page
Description Price Structural Element Type Connector Type Fits Groove Size Thread Size Length Fits Strut Profile Fits Tube Diameter Fits Square Tube Profile Fits Round Tube Size Product Family Material Product System Series
RS Stock No. 786-6131
BrandRS PRO
MYR74.97
Each
units
Round Tube Connecting Clamp - - - - 16mm - - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 180-9109
BrandRS PRO
MYR93.58
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 5mm M5 12mm 20 mm - - - RS Structural System - - -
RS Stock No. 786-6100
BrandRS PRO
MYR71.04
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 15mm 12mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 180-9111
BrandRS PRO
MYR71.92
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 5mm M5 18mm 20 mm - - - RS Structural System - - -
RS Stock No. 786-6163
BrandRS PRO
MYR86.93
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 20mm 16mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 415-6292
BrandRS PRO
MYR102.45
Each
units
Round Tube 11° Connector - - - Type 3 48.3mm - - RS Handrail System Cast Iron 156 -
RS Stock No. 424-4614
BrandRS PRO
MYR85.73
Each
units
Round Tube 4-Way Connector - - - Type 1 33.7mm - - RS Handrail System Cast Iron 158 -
RS Stock No. 786-6062
BrandRS PRO
MYR45.70
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 12mm 10mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 786-6116
BrandRS PRO
MYR59.35
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 15mm 12mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 415-6309
BrandRS PRO
MYR33.83
Each
units
Round Tube 90° Connector - - - Type 1 33.7mm - - RS Handrail System Cast Iron 161 -
RS Stock No. 180-9121
BrandRS PRO
MYR153.09
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 6mm M6 58mm 30 mm - - - RS Structural System - 30 -
RS Stock No. 415-6258
BrandRS PRO
MYR71.77
Each
units
Round Tube 11° Connector - - - Type 3 48.3mm - - RS Handrail System Cast Iron 153 -
RS Stock No. 180-9108
BrandRS PRO
MYR93.58
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 5mm M4 12mm 20 mm - - - RS Structural System - - -
RS Stock No. 180-9125
BrandRS PRO
MYR71.92
1 Bag of 10
Bag(s)
Fixing & Connection Element T-Slot Nut 6mm M4 16mm 30 mm - - - RS Structural System Zinc Plated Steel 30 -
RS Stock No. 786-6028
BrandRS PRO
MYR47.71
Each
units
Round Tube, Square Tube Connecting Clamp - - - - 10mm 8mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 786-6166
BrandRS PRO
MYR124.77
Each
units
Round Tube, Square Tube Base Clamp - - - - 20mm 16mm - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 286-3415
BrandRS PRO
MYR70.81
Each
units
Round Tube 3-Way Connector - - - Type 3 48.3mm - - RS Handrail System Cast Iron 128 -
RS Stock No. 786-6129
BrandRS PRO
MYR57.60
Each
units
Round Tube Cross Clamp - - - - 16mm - - Elesa Connecting Clamps Aluminium MSM -
RS Stock No. 286-3695
BrandRS PRO
MYR52.44
Each
units
Round Tube Handrail Bracket - - - Type 2 42.4mm - - RS Handrail System Cast Iron 143 -
RS Stock No. 786-6147
BrandRS PRO
MYR64.38
Each
units
Round Tube Connecting Clamp - - - - 16mm - - Elesa Connecting Clamps Aluminium MSM -
Related Products
For building stable and neat framework corners.The beams ...
Description:
For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided.
Use to connect beam end to beam side, ...
Description:
Use to connect beam end to beam side, consists of a threaded shaft, yoke, stop screw and T-slot nut.A 12.2 mm diameter through hole needs to be drilled 22 mm from the end of the beam.,The yoke is placed in ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Short Swivel Tees enable variable corner joints between ...
Description:
Short Swivel Tees enable variable corner joints between 85° and 235° to be made between matching size structural system tubing. A corner joint link requires a pair of tees.