Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 121 - 140 of 326 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 322-1941
Mfr. Part No.2477PJP075P30CHC10X90
BrandTente
MYR72.53
Each
units
75mm 10mm Yes Single Bolt Institutional, Medical 75kg Rubber 100mm Light Duty - - Non-Marking 25mm PP
RS Stock No. 421-145
Mfr. Part No.2040UAP125R05-28
BrandTente
MYR96.81
Each
units
125mm - No Stem Medical 150kg PUR 158mm Heavy Duty 28mm 45mm Long Working Life, Non-Marking, Washable 32mm Polyamide
RS Stock No. 421-084
Mfr. Part No.2446 DIL 125 R26-28D
BrandTente
MYR243.43
Each
units
125mm - Yes Stem Medical 200kg Rubber 168.5mm Heavy Duty 28mm 96mm Long Working Life, Non-Marking, Washable 32mm -
RS Stock No. 667-9633
Mfr. Part No.18962 FR FB
BrandLAG
MYR103.30
Each
units
80mm 10mm Yes Single Bolt Industrial 120kg Polyamide 106mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS Stock No. 618-8011
Mfr. Part No.155301400
BrandGuitel
MYR64.08
Each
units
80mm M12 - Threaded Stem Institutional 70daN Rubber 110mm Light Duty - 60mm Non-Marking Quiet Operation 25mm PP
RS Stock No. 618-8083
Mfr. Part No.145311420
BrandGuitel
MYR106.29
Each
units
100mm 12mm Yes Single Bolt Institutional 80daN Rubber 134mm Medium Duty - - Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS Stock No. 694-8992
Mfr. Part No.22236 FC
BrandLAG
MYR163.61
Each
units
150mm 12mm - Single Bolt - 200kg PUR 181mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 40mm Polyamide
RS Stock No. 795-6199
Mfr. Part No.5925UAI075L51-10 DM22 RL9006
BrandTente
MYR34.45
Each
units
75mm - Yes Blind Hole Furniture 80kg PUR 76mm Medium Duty - - Shock Resistant 64mm Polyamide
RS Stock No. 694-9005
Mfr. Part No.22252 FR FB
BrandLAG
MYR90.56
Each
units
80mm 12mm Yes Single Bolt Industrial 100kg PUR 106mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 25mm Polyamide
RS Stock No. 618-8106
Mfr. Part No.145321420
BrandGuitel
MYR107.76
Each
units
125mm 12mm Yes Single Bolt Institutional 90daN Rubber 158mm Medium Duty - - Easy Access Brake Pedal, Non-Marking, Quiet Operation 32mm PP
RS Stock No. 322-1985
Mfr. Part No.2470DYK075P30CHC10X90
BrandTente
MYR70.71
Each
units
75mm 10mm - Threaded Stem Institutional, Medical 60kg Rubber 103mm Light Duty - - Anti-Static 25mm Steel
RS Stock No. 667-9637
Mfr. Part No.18965 FR FB
BrandLAG
MYR86.87
Each
units
100mm 10mm Yes Single Bolt Industrial 120kg Polyamide 128mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS Stock No. 393-633
Mfr. Part No.BS3063RL03
BrandRevvo
MYR71.78
Each
units
63mm 12mm - Single Bolt Industrial 30kg Rubber 92mm Light Duty - - - 25mm PP
RS Stock No. 795-6240
Mfr. Part No.AA23POI050B10-11x20
BrandTente
MYR60.69
1 Bag of 4
Bag(s)
50mm - Yes Stem Furniture - Rubber 58mm Heavy Duty - - Shock Resistant 55mm PP
RS Stock No. 694-8826
Mfr. Part No.12658G FR FB
BrandLAG
MYR104.74
Each
units
100mm 12mm Yes Single Bolt Industrial 80kg Rubber 128mm Medium Duty - - Non-Marking 30mm Steel
RS Stock No. 694-8999
Mfr. Part No.22256 FR FB
BrandLAG
MYR133.95
Each
units
125mm 12mm Yes Single Bolt Industrial 120kg PUR 154mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS Stock No. 795-6222
Mfr. Part No.5925UAP075L51-10 RAL7001
BrandTente
MYR46.71
Each
units
75mm - Yes Blind Hole Furniture 80kg PUR 75mm Medium Duty - - Rolling Resistance 54mm Polyamide
RS Stock No. 322-2073
Mfr. Part No.2477UYP125P30CHC10X90
BrandTente
MYR148.30
Each
units
125mm 10mm Yes Threaded Stem Institutional, Medical 100kg Rubber 162mm Medium Duty - - Anti-Static 32mm Steel
RS Stock No. 729-9913
Mfr. Part No.5925 UAP 100 S70 M10x15
BrandTente
MYR75.61
Each
units
100mm M10 Yes Threaded Stem Institutional 100kg PUR 100mm Medium Duty - 15mm Corrosion Resistant 20mm Polyamide
RS Stock No. 520-636
Mfr. Part No.320643
BrandGuitel
MYR238.77
Each
units
100mm 12mm Yes Single Bolt - 80daN Thermoplastic 130mm Medium Duty - - - 25mm -
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...
Rubber tyred wheels are available in a wide ...
Description:
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors. Single bolt hole ...