Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 81 - 100 of 326 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 172-1101
Mfr. Part No.1475PAO050P30-11
BrandTente
MYR31.74
Each
units
50mm - Yes Bolt Hole Institutional 40kg Polyurethane 70mm - 11mm - - 19mm PP
RS Stock No. 227-0497
Mfr. Part No.17230 HB
BrandLAG
MYR120.61
Each
units
100mm 12mm - Single Bolt Industrial 150kg Polyamide 128mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS Stock No. 227-0576
Mfr. Part No.17231 FR HB
BrandLAG
MYR187.45
Each
units
125mm 12mm Yes Single Bolt Industrial 150kg Polyamide 154mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Low Rolling Resistance, Shock Resistant 30mm Polyamide
RS Stock No. 347-0086
Mfr. Part No.19211 FR HC
BrandLAG
MYR200.46
Each
units
150mm 12mm Yes Single Bolt Industrial 250kg PUR 181mm Heavy Duty - - Quiet Operation, Shock Resistant, Washable 40mm Polyamide
RS Stock No. 322-1963
Mfr. Part No.2477PJX125P30CHC10X90
BrandTente
MYR103.23
Each
units
125mm 10mm Yes Threaded Stem Institutional, Medical 100kg Rubber 162mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 172-1100
Mfr. Part No.1470PAO050P30-11
BrandTente
MYR27.39
Each
units
50mm - - Bolt Hole Institutional 40kg Polyurethane 70mm - 11mm - Blue Passivated, Bolt Hole, Bright Zinc Plated, Double Ball Bearing Swivel Head, Housing Made of Pressed Steel, Plain Bearing, Swivel Castor 19mm PP
RS Stock No. 227-0172
Mfr. Part No.15708G FR HB
BrandLAG
MYR169.46
Each
units
100mm 12mm Yes Single Bolt Industrial 85kg Rubber 128mm Medium Duty - - Abrasion Resistant 30mm Thermoplastic
RS Stock No. 270-2506
Mfr. Part No.313322
BrandGuitel
MYR34.21
Each
units
50mm - Yes Single Bolt Furniture 40daN Rubber 69mm Light Duty - - Non-Marking 17mm PP
RS Stock No. 694-8850
Mfr. Part No.14304 FR FB
BrandLAG
MYR83.23
Each
units
80mm 12mm Yes Single Bolt Industrial 50kg Rubber 106mm Light Duty - - Non-Marking 25mm Thermoplastic
RS Stock No. 125-3753
Mfr. Part No.5925UAP050L51-10 Load 9002
BrandTente
MYR58.60
Each
units
50.5mm 10mm Yes Single Bolt Baby Chair, Shop Fitting System 100 kg, 200 (Static) kg PUR 50.5mm Medium Duty - - Blind Hole for Furniture Fittings, Corrosion Resistance, Swivel Castor with Wheel Brake 47.6mm Polyamide
RS Stock No. 420-3843
BrandFlexello
MYR88.30
Each
units
75mm M12 - Single Bolt Industrial 110kg Nylon 104mm Medium Duty - - Non-Marking 25mm Nylon
RS Stock No. 795-6193
Mfr. Part No.5520PJI050L51-8
BrandTente
MYR45.66
1 Bag of 4
Bag(s)
50mm - - Blind Hole Furniture 40kg Rubber 56mm Light Duty - - Shock Resistant 54mm PP
RS Stock No. 696-0725
Mfr. Part No.14304G FR FB
BrandLAG
MYR89.49
Each
units
80mm 12mm Yes Single Bolt Industrial 55kg Rubber 106mm Light Duty - - Abrasion Resistant 25mm Thermoplastic
RS Stock No. 227-0217
Mfr. Part No.15712G HB
BrandLAG
MYR84.67
Each
units
125mm 12mm - Single Bolt Industrial 110kg Rubber 154mm Medium Duty - - Abrasion Resistant 37.5mm Thermoplastic
RS Stock No. 787-1461
Mfr. Part No.3470UOO100P30
BrandTente
MYR56.58
Each
units
100mm - - Stem Industrial 150kg Polyamide 128mm Heavy Duty - - Roller Bearing 36mm Polyamide
RS Stock No. 520-618
Mfr. Part No.349221
BrandGuitel
MYR240.32
Each
units
125mm 12mm Yes Single Bolt Medical 100daN Rubber 175mm Medium Duty - - Abrasion Resistant, Long Working Life, Washable 32mm PP
RS Stock No. 347-0070
Mfr. Part No.19211 HC
BrandLAG
MYR163.50
Each
units
150mm 12mm - Single Bolt Industrial 250kg PUR 181mm Heavy Duty - - Quiet Operation, Shock Resistant, Washable 40mm Polyamide
RS Stock No. 668-3541
Mfr. Part No.27307PFHB
BrandLAG
MYR233.48
Each
units
100mm 12mm - Single Bolt Industrial 100kg Rubber 128mm Medium Duty - - High Temperature, Quiet Operation 35mm Die Cast Aluminium
RS Stock No. 322-2180
Mfr. Part No.2870PJO125P30CHC10X90
BrandTente
MYR48.79
Each
units
125mm 10mm - Threaded Stem Institutional, Medical 100kg Rubber 164mm Medium Duty - - - 30mm PP
RS Stock No. 459-0074
Mfr. Part No.2477PJP075P30-11
BrandTente
MYR97.22
Each
units
75mm 11mm Yes Single Bolt Institutional 75kg Rubber 100mm Light Duty - - Non-Marking 25mm PP
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...
Rubber tyred wheels are available in a wide ...
Description:
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors. Single bolt hole ...