Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 61 - 80 of 326 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 795-6250
Mfr. Part No.5925PJI040L51-10 HIGH
BrandTente
MYR53.43
1 Bag of 2
Bag(s)
40mm - Yes Blind Hole Furniture 40kg Rubber 47mm Light Duty - - Shock Resistant 52mm PP
RS Stock No. 729-9917
Mfr. Part No.5320 PJP 075 S70 M10x15 (Levina)
BrandTente
MYR38.09
Each
units
75mm M10 - Threaded Stem Institutional 75kg Rubber 103mm Light Duty - 15mm Corrosion Resistant, Non-Marking 25mm PP
RS Stock No. 227-0122
Mfr. Part No.15704G FR HB
BrandLAG
MYR181.24
Each
units
80mm 12mm Yes Single Bolt Industrial 55kg Rubber 106mm Light Duty - - Abrasion Resistant 25mm Thermoplastic
RS Stock No. 694-8983
Mfr. Part No.22256 FB
BrandLAG
MYR94.65
Each
units
125mm 12mm - Single Bolt Industrial 120kg PUR 154mm Medium Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS Stock No. 729-9910
Mfr. Part No.5920 UAP 100 S70 M10x15
BrandTente
MYR53.79
Each
units
100mm M10 - Threaded Stem Institutional 100kg PUR 100mm Medium Duty - 15mm Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9932
Mfr. Part No.5370 PJP 150 P30-13 (Levina)
BrandTente
MYR77.48
Each
units
150mm 13mm - Single Bolt Institutional 100kg Rubber 190mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 346-9913
Mfr. Part No.19205 HB
BrandLAG
MYR96.15
Each
units
100mm 12mm - Single Bolt Industrial 150kg PUR 128mm Heavy Duty - - Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS Stock No. 270-2528
Mfr. Part No.21031410
BrandGuitel
MYR56.23
Each
units
50mm 33mm Yes Single Bolt Furniture, Institutional 60daN Thermoplastic 73mm Light Duty - - - 18mm PP
RS Stock No. 729-9894
Mfr. Part No.5940 UAP 100 P30-13
BrandTente
MYR81.32
Each
units
100mm 13mm - Single Bolt Institutional 100kg PUR 119mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9929
Mfr. Part No.5370 PJP 100 P30-13 (Levina)
BrandTente
MYR41.02
Each
units
100mm 13mm - Single Bolt Institutional 100kg Rubber 137mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 696-0835
Mfr. Part No.36639 FR FC
BrandLAG
MYR166.85
Each
units
100mm 12mm Yes Single Bolt - 200kg PUR 129mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Absorbing, Washable 40mm Polyamide
RS Stock No. 696-0838
Mfr. Part No.36648 FR FC
BrandLAG
MYR209.60
Each
units
125mm 12mm Yes Single Bolt - 200kg PUR 160mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Absorbing, Washable 40mm Polyamide
RS Stock No. 227-0380
Mfr. Part No.21231 HB
BrandLAG
MYR184.93
Each
units
125mm 12mm - Single Bolt Industrial 150kg PUR 154mm Heavy Duty - - Abrasion Resistant, Corrosion Resistant, Quiet Operation, Shock Resistant, Washable 30mm Polyamide
RS Stock No. 322-2203
Mfr. Part No.2877PJO100P30CHC10X90
BrandTente
MYR70.12
Each
units
100mm 10mm Yes Threaded Stem Institutional, Medical 80kg Rubber 137mm Medium Duty - - - 30mm PP
RS Stock No. 322-2382
Mfr. Part No.2470PJP075P30CHC10X90
BrandTente
MYR50.75
Each
units
75mm 10mm - Threaded Stem Institutional, Medical 60kg Rubber 103mm Light Duty - - Non-Marking 25mm PP
RS Stock No. 795-6206
Mfr. Part No.5520UAI075L51-11
BrandTente
MYR59.50
Each
units
75mm - - Blind Hole Furniture 100kg PUR 88mm Medium Duty - - Shock Resistant 65mm Polyamide
RS Stock No. 787-1436
Mfr. Part No.3470PIR080P30
BrandTente
MYR68.37
Each
units
80mm - - Stem Industrial 70kg Polyamide 108mm Light Duty - - Roller Bearing 35mm Polyamide
RS Stock No. 694-8813
Mfr. Part No.16430 FR FC
BrandLAG
MYR231.86
Each
units
125mm 12mm Yes Single Bolt - 200kg Rubber 160mm Heavy Duty - - Abrasion Resistant, Quiet Operation 50mm Steel
RS Stock No. 172-1103
Mfr. Part No.1477PAO075P30-11
BrandTente
MYR44.51
Each
units
75mm - Yes Bolt Hole Institutional 60kg Polyurethane 100mm - 11mm - - 25mm PP
RS Stock No. 795-6219
Mfr. Part No.5020PJH080L51-10 RAL9006
BrandTente
MYR46.35
Each
units
80mm - - Blind Hole Furniture 70kg Rubber 104mm Light Duty - - Shock Resistant 24mm PP
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...
Rubber tyred wheels are available in a wide ...
Description:
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors. Single bolt hole ...