Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 41 - 60 of 326 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 828-6344
BrandRS PRO
MYR40.64
Each
units
75mm 10mm Yes Single Bolt General Purpose 70kg Rubber 100mm Light Duty - - Impact Resistant 21mm -
RS Stock No. 211-496
BrandRS PRO
MYR75.535
Each (In a Pack of 2)
units
63mm M10 No Threaded Stem Furniture 75kg PUR 76mm Light Duty - - Non-Marking - -
RS Stock No. 446-2036
BrandRS PRO
MYR193.28
Each
units
75mm 13mm Yes Threaded Stem - 75kg PUR - Light Duty - - Anti-Static 80mm Aluminium
RS Stock No. 828-6325
BrandRS PRO
MYR45.28
Each
units
100mm 12mm No Single Bolt General Purpose 80kg PP 135mm Medium Duty - - Impact Resistant 20mm -
RS Stock No. 611-4492
BrandRS PRO
MYR355.99
Each
units
50mm M12 - Threaded Stem Industrial, Medical 250kg Nylon 82mm Heavy Duty - 18mm Abrasion Resistant, Corrosion Resistant 25mm -
RS Stock No. 313-2734
BrandRS PRO
MYR13.908
Each (In a Pack of 4)
units
50mm M8 Yes Threaded Stem Furniture 50kg Nylon 54mm Light Duty - 15mm Twin Wheel 39mm Nylon
RS Stock No. 458-9917
Mfr. Part No.2477PJP100P30-13
BrandTente
MYR94.25
Each
units
100mm 13mm Yes Single Bolt Institutional 100kg Rubber 135mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 449-0132
Mfr. Part No.2470PJO125P30CHC10X90
BrandTente
MYR54.56
Each
units
125mm 11mm - Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 449-0148
Mfr. Part No.2477PJO125P30CHC10X90
BrandTente
MYR75.86
Each
units
125mm 11mm Yes Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 729-9926
Mfr. Part No.5325 PJP 075 S70 M10x15 (Levina)
BrandTente
MYR32.67
Each
units
75mm M10 Yes Threaded Stem Institutional 75kg Rubber 103mm Light Duty - 15mm Corrosion Resistant, Non-Marking 25mm PP
RS Stock No. 795-6256
Mfr. Part No.5925PJI040L51-10 LOW
BrandTente
MYR51.41
1 Bag of 2
Bag(s)
40mm - Yes Blind Hole Furniture 40kg Rubber 33.5mm Light Duty - - Shock Resistant 52mm PP
RS Stock No. 459-0349
Mfr. Part No.2477PJP125P30-13
BrandTente
MYR85.68
Each
units
125mm 13mm Yes Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 795-6228
Mfr. Part No.5920UAP075L51-10 RAL7001
BrandTente
MYR43.85
Each
units
75mm - - Blind Hole Furniture 80kg PUR 75mm Medium Duty - - Rolling Resistance 54mm Polyamide
RS Stock No. 449-0126
Mfr. Part No.2477PJO100P30CHC10X90
BrandTente
MYR69.97
Each
units
100mm 11mm Yes Single Bolt Institutional 80kg Rubber 135mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 322-2225
Mfr. Part No.2877PJO125P30CHC10X90
BrandTente
MYR72.00
Each
units
125mm 10mm Yes Threaded Stem Institutional, Medical 100kg Rubber 164mm Medium Duty - - - 30mm PP
RS Stock No. 729-9929
Mfr. Part No.5370 PJP 100 P30-13 (Levina)
BrandTente
MYR41.02
Each
units
100mm 13mm - Single Bolt Institutional 100kg Rubber 137mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 795-6250
Mfr. Part No.5925PJI040L51-10 HIGH
BrandTente
MYR53.43
1 Bag of 2
Bag(s)
40mm - Yes Blind Hole Furniture 40kg Rubber 47mm Light Duty - - Shock Resistant 52mm PP
RS Stock No. 729-9894
Mfr. Part No.5940 UAP 100 P30-13
BrandTente
MYR81.32
Each
units
100mm 13mm - Single Bolt Institutional 100kg PUR 119mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9904
Mfr. Part No.5947 UAP 100 P30-13
BrandTente
MYR108.80
Each
units
100mm 13mm Yes Single Bolt Institutional 100kg PUR 119mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 346-9913
Mfr. Part No.19205 HB
BrandLAG
MYR96.15
Each
units
100mm 12mm - Single Bolt Industrial 150kg PUR 128mm Heavy Duty - - Quiet Operation, Shock Resistant, Washable 30mm Polyamide
Related Products
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...
Threaded stem fittings with hexagonal neck. Compatible with ...
Description:
Threaded stem fittings with hexagonal neck. Compatible with a variety of castors. Various load capacities ranging from 40kg - 100kg (80kg - 200kg static load)M10 x 15mm thread.
Institutional castors with a non-marking solid thermoplastic rubber ...
Description:
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.Applications: lightweight devices for institutions, advertising displays ...
Rubber tyred wheels are available in a wide ...
Description:
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors. Single bolt hole ...