Stem Castors

Stem castors are sturdy wheels that can be attached to equipment, allowing it to be conveniently moved around. Their swivelling action means you can change and control direction easily. Stem castors screw directly into a socket or can be fitted through a hole and secured with a nut threaded onto the stem.

Why use stem castors?

Stem castors provide an optimal balance between application, design and technology. They're suitable for use in environments where detergents and disinfectants may be present, making use of high-grade synthetic materials to ensure durability. They have minimal rolling resistance and are easy to keep clean as well as being resistant to corrosion, shocks and abrasion.

Types of stem castors

Stem castors are available in solid plug, M10 or M12 threaded plug or screw-plate designs. Bolthole models are designed to allow the bolts to be inserted separately. Stem castors are designed for single- or double-wheel use, depending on the end application and there are different models suitable for light, medium or heavy duties or loads. Tyres come in rubber, nylon or polyamide and can be chosen for low noise or non-marking qualities.


...
Read more Read less

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Wheel Diameter Thread Size Includes Brake Mounting Type Application Load Capacity Tyre Material Overall Height Weight Class Stem Diameter Stem Height Features Wheel Width Hub Material
RS Stock No. 458-9917
Mfr. Part No.2477PJP100P30-13
BrandTente
MYR73.79
Each
units
100mm 13mm Yes Single Bolt Institutional 100kg Rubber 135mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 449-0132
Mfr. Part No.2470PJO125P30CHC10X90
BrandTente
MYR43.64
Each
units
125mm 11mm - Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 449-0148
Mfr. Part No.2477PJO125P30CHC10X90
BrandTente
MYR75.86
Each
units
125mm 11mm Yes Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 729-9926
Mfr. Part No.5325 PJP 075 S70 M10x15 (Levina)
BrandTente
MYR32.67
Each
units
75mm M10 Yes Threaded Stem Institutional 75kg Rubber 103mm Light Duty - 15mm Corrosion Resistant, Non-Marking 25mm PP
RS Stock No. 795-6256
Mfr. Part No.5925PJI040L51-10 LOW
BrandTente
MYR51.06
1 Bag of 2
Bag(s)
40mm - Yes Blind Hole Furniture 40kg Rubber 33.5mm Light Duty - - Shock Resistant 52mm PP
RS Stock No. 459-0349
Mfr. Part No.2477PJP125P30-13
BrandTente
MYR80.58
Each
units
125mm 13mm Yes Single Bolt Institutional 100kg Rubber 160mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 449-0126
Mfr. Part No.2477PJO100P30CHC10X90
BrandTente
MYR56.65
Each
units
100mm 11mm Yes Single Bolt Institutional 80kg Rubber 135mm Medium Duty - - Non-Marking 32mm PP
RS Stock No. 795-6228
Mfr. Part No.5920UAP075L51-10 RAL7001
BrandTente
MYR40.50
Each
units
75mm - - Blind Hole Furniture 80kg PUR 75mm Medium Duty - - Rolling Resistance 54mm Polyamide
RS Stock No. 729-9917
Mfr. Part No.5320 PJP 075 S70 M10x15 (Levina)
BrandTente
MYR38.09
Each
units
75mm M10 - Threaded Stem Institutional 75kg Rubber 103mm Light Duty - 15mm Corrosion Resistant, Non-Marking 25mm PP
RS Stock No. 322-2225
Mfr. Part No.2877PJO125P30CHC10X90
BrandTente
MYR67.14
Each
units
125mm 10mm Yes Threaded Stem Institutional, Medical 100kg Rubber 164mm Medium Duty - - - 30mm PP
RS Stock No. 729-9901
Mfr. Part No.5947 UAP 125 P30-13
BrandTente
MYR119.39
Each
units
125mm 13mm Yes Single Bolt Institutional 110kg PUR 143mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9910
Mfr. Part No.5920 UAP 100 S70 M10x15
BrandTente
MYR50.17
Each
units
100mm M10 - Threaded Stem Institutional 100kg PUR 100mm Medium Duty - 15mm Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9904
Mfr. Part No.5947 UAP 100 P30-13
BrandTente
MYR108.80
Each
units
100mm 13mm Yes Single Bolt Institutional 100kg PUR 119mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9894
Mfr. Part No.5940 UAP 100 P30-13
BrandTente
MYR81.32
Each
units
100mm 13mm - Single Bolt Institutional 100kg PUR 119mm Medium Duty - - Corrosion Resistant 20mm Polyamide
RS Stock No. 729-9929
Mfr. Part No.5370 PJP 100 P30-13 (Levina)
BrandTente
MYR41.02
Each
units
100mm 13mm - Single Bolt Institutional 100kg Rubber 137mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 795-6250
Mfr. Part No.5925PJI040L51-10 HIGH
BrandTente
MYR49.46
1 Bag of 2
Bag(s)
40mm - Yes Blind Hole Furniture 40kg Rubber 47mm Light Duty - - Shock Resistant 52mm PP
RS Stock No. 322-2051
Mfr. Part No.2477DYK075P30CHC10X90
BrandTente
MYR128.76
Each
units
75mm 10mm Yes Threaded Stem Institutional, Medical 60kg Rubber 103mm Light Duty - - Anti-Static 25mm Steel
RS Stock No. 729-9932
Mfr. Part No.5370 PJP 150 P30-13 (Levina)
BrandTente
MYR77.48
Each
units
150mm 13mm - Single Bolt Institutional 100kg Rubber 190mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 729-9935
Mfr. Part No.5377 PJP 150 P30-13 (Levina)
BrandTente
MYR75.59
Each
units
150mm 13mm Yes Single Bolt Institutional 100kg Rubber 190mm Medium Duty - - Corrosion Resistant, Non-Marking 32mm PP
RS Stock No. 322-2174
Mfr. Part No.2870PJO100P30CHC10X90
BrandTente
MYR38.46
Each
units
100mm 10mm - Threaded Stem Institutional, Medical 80kg Rubber 137mm Medium Duty - - - 30mm PP