Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.
  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.
  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.
  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 183-3532
Mfr. Part No.47-SBX106025D
BrandContactum
MYR1,127.60
Each
units
1000 mm 600 mm 250mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3500
Mfr. Part No.47-SB504015D
BrandContactum
MYR430.10
Each
units
500 mm 400 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3533
Mfr. Part No.47-SBX106030D
BrandContactum
MYR1,184.00
Each
units
1000 mm 600 mm 300mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3517
Mfr. Part No.47-SB605025D
BrandContactum
MYR740.50
Each
units
600 mm 500 mm 250mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3494
Mfr. Part No.47-SB302515D
BrandContactum
MYR272.80
Each
units
300 mm 250 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3501
Mfr. Part No.47-SB504020D
BrandContactum
MYR452.30
Each
units
500 mm 400 mm 200mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3521
Mfr. Part No.47-SB705025D
BrandContactum
MYR735.60
Each
units
700 mm 500 mm 250mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3525
Mfr. Part No.47-SB808030D
BrandContactum
MYR1,094.70
Each
units
800 mm 800 mm 300mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3518
Mfr. Part No.47-SB606030D
BrandContactum
MYR786.20
Each
units
600 mm 600 mm 300mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3512
Mfr. Part No.47-SB604015D
BrandContactum
MYR515.10
Each
units
600 mm 400 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3534
Mfr. Part No.47-SBX108025D
BrandContactum
MYR1,120.00
Each
units
1000 mm 800 mm 250mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3505
Mfr. Part No.47-SB806025D
BrandContactum
MYR898.50
Each
units
800 mm 600 mm 250mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3526
Mfr. Part No.47-SBY121030D
BrandContactum
MYR2,696.40
Each
units
1200 mm 1000 mm 300mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3506
Mfr. Part No.47-SB252015D
BrandContactum
MYR238.00
Each
units
250 mm 200 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3499
Mfr. Part No.47-SB404020D
BrandContactum
MYR324.80
Each
units
400 mm 400 mm 200mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3493
Mfr. Part No.47-SB302015D
BrandContactum
MYR227.10
Each
units
300 mm 200 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3497
Mfr. Part No.47-SB403015D
BrandContactum
MYR334.60
Each
units
400 mm 300 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3496
Mfr. Part No.47-SB303020D
BrandContactum
MYR330.20
Each
units
300 mm 300 mm 200mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3495
Mfr. Part No.47-SB303015D
BrandContactum
MYR274.60
Each
units
300 mm 300 mm 150mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -
RS Stock No. 183-3516
Mfr. Part No.47-SB605020D
BrandContactum
MYR691.10
Each
units
600 mm 500 mm 200mm Galvanised Steel - IP66 - - Yes Grey RAL 7032 - - -