General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 141-8745
Mfr. Part No.61.6070000
BrandItaltronic
MYR45.90
Each
units
ABS 120 mm - 20.3 mm 80 mm 120 x 80 x 20.3mm - White White - No Thermo 120 - -
RS Stock No. 141-8742
Mfr. Part No.61.6060000
BrandItaltronic
MYR36.60
Each
units
ABS 80 mm - 20.2 mm 80 mm 80 x 80 x 20.2mm - White White - No Thermo 80 - -
RS Stock No. 141-8746
Mfr. Part No.61.6090000
BrandItaltronic
MYR57.50
Each
units
ABS 120 mm - 20.3 mm 80 mm 120 x 80 x 20.3mm - White White - No Thermo 120 - -
RS Stock No. 141-8741
Mfr. Part No.61.6061000
BrandItaltronic
MYR36.60
Each
units
ABS 80 mm - 20.2 mm 80 mm 80 x 80 x 20.2mm - White White - No Thermo 80 - -
RS Stock No. 141-8744
Mfr. Part No.61.6071000
BrandItaltronic
MYR45.90
Each
units
ABS 120 mm - 25.6 mm 80 mm 120 x 80 x 25.6mm - White White - No Thermo 120 - -
RS Stock No. 141-8743
Mfr. Part No.61.6080000
BrandItaltronic
MYR43.06
Each
units
ABS 80 mm - 20.2 mm 80 mm 80 x 80 x 20.2mm - White White - No Thermo 80 - -