Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for a controlled rotation of one of them. The way they work is simple and based on three main elements:

• Leaves– Two elements used for mounting both objects together
• Pin – Pin can also be called a rod and is a part designed to hold leaves and knuckles together. Placed within the knuckle allows a rotation movement.
• Knuckle – This part is designed to create a joint between leaves. Knuckle secure and hold a pin.

What are the most popular hinges?
One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check a weight of the gate before mounting.
For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.

Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe.
For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.

Spring Hinges are a unique type of hinges that allow a rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in automatic open or closed position.

How self-closing hinges system work?
In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.

How to choose the correct hinge?
To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:
• A weight of a gate/door (max load)
• Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
• Type (concealed, tee, heavy duty, door and butt hinge)
• Mounting type (Screw, Weld-on etc.)
• Features such as self-closing or even soft closing
• Mounting type (Screw, Weld-on etc.)

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style Finish
RS Stock No. 153-3732
Mfr. Part No.426611
BrandElesa
MYR880.12
Each
units
Technopolymer Pin Free Swinging 110mm 60mm 25mm Screw - -
RS Stock No. 153-3734
Mfr. Part No.426671
BrandElesa
MYR880.12
Each
units
Technopolymer Pin Free Swinging 110mm 60mm 25mm Screw - -
RS Stock No. 153-3731
Mfr. Part No.426603
BrandElesa
MYR916.27
Each
units
Technopolymer Pin Free Swinging 110mm 60mm 25mm Screw - -
RS Stock No. 153-3730
Mfr. Part No.426601
BrandElesa
MYR916.27
Each
units
Technopolymer Pin Free Swinging 110mm 60mm 25mm Screw - -
RS Stock No. 153-3737
Mfr. Part No.428701
BrandElesa
MYR416.05
1 Bag of 2
Bag(s)
Stainless Steel Pin Free Swinging 60mm 60mm 8mm Screw - Electro Polished
RS Stock No. 153-3736
Mfr. Part No.428601
BrandElesa
MYR374.96
1 Bag of 2
Bag(s)
Stainless Steel Pin Free Swinging 50mm 50mm 6mm Screw - Electro Polished
RS Stock No. 153-3735
Mfr. Part No.428501
BrandElesa
MYR292.56
1 Bag of 2
Bag(s)
Stainless Steel Pin Free Swinging 40mm 40mm 5mm Screw - Electro Polished