Extension Springs

Filters

Viewing 21 - 40 of 57 products
Results per page
Description Price Material Free Length Maximum Extended Length Outside Diameter Wire Diameter Initial Tension Spring Rate Ends
RS Stock No. 821-481
BrandRS PRO
MYR2.832
Each (In a Pack of 10)
units
Stainless Steel 41.4mm 125.70mm 6mm 0.55mm 7.9N 0.08N/mm -
RS Stock No. 821-447
BrandRS PRO
MYR5.227
Each (In a Pack of 10)
units
Stainless Steel 27.7mm 80mm 5.5mm 0.5mm 6.5N 0.11N/mm Looped
RS Stock No. 121-400
BrandRS PRO
MYR14.197
Each (In a Pack of 3)
units
Steel 87.2mm 103.4mm 20mm 4mm 757N 39.7N/mm -
RS Stock No. 821-453
BrandRS PRO
MYR3.49
Each (In a Pack of 10)
units
Stainless Steel 37.7mm 116.10mm 5.5mm 0.5mm 6.50N 0.07N/mm -
RS Stock No. 751-736
BrandRS PRO
MYR1.807
Each (In a Pack of 10)
units
Steel 26.4mm 41.1mm 3.5mm 0.55mm 15.7N 0.9N/mm -
RS Stock No. 751-922
BrandRS PRO
MYR7.116
Each (In a Pack of 10)
units
Steel 66.2mm 178.20mm 13mm 1.2mm 42.2N 0.32N/mm -
RS Stock No. 121-416
BrandRS PRO
MYR24.56
Each (In a Pack of 3)
units
Steel 109mm 128mm 25mm 5mm 1110N 49.7N/mm -
RS Stock No. 751-663
BrandRS PRO
MYR5.507
Each (In a Pack of 10)
units
Steel 27.2mm 95.7mm 4mm 0.36mm 4.26N 0.06N/mm -
RS Stock No. 751-837
BrandRS PRO
MYR1.758
Each (In a Pack of 10)
units
Steel 44.6mm 130.20mm 9mm 0.8mm 19N 0.19N/mm -
RS Stock No. 751-742
BrandRS PRO
MYR5.739
Each (In a Pack of 10)
units
Steel 30.4mm 86.6mm 6mm 0.55mm 9.5N 0.15N/mm -
RS Stock No. 751-815
BrandRS PRO
MYR5.144
Each (In a Pack of 10)
units
Steel 39.00mm 64.60mm 5.5mm 0.8mm - 1N/mm -
RS Stock No. 121-359
BrandRS PRO
MYR3.37
Each (In a Pack of 5)
units
Steel 77.8mm 97.4mm 13mm 2.5mm 317N 13.7N/mm -
RS Stock No. 821-403
BrandRS PRO
MYR2.358
Each (In a Pack of 10)
units
Stainless Steel 32.9mm 87.6mm 3.6mm 0.4mm 5.44N 0.093N/mm Looped
RS Stock No. 121-387
BrandRS PRO
MYR5.472
Each (In a Pack of 5)
units
Steel 69.8mm 83.40mm 16mm 3.2mm 510N 31.8N/mm -
RS Stock No. 121-393
BrandRS PRO
MYR8.348
Each (In a Pack of 5)
units
Steel 78.5mm 93.50mm 18mm 3.6mm 630N 35.8N/mm -
RS Stock No. 121-321
BrandRS PRO
MYR13.896
Each (In a Pack of 5)
units
Steel 87.2mm 134.80mm 12mm 1.8mm 141N 2.52N/mm -
RS Stock No. 751-758
BrandRS PRO
MYR5.22
Each (In a Pack of 10)
units
Steel 41.4mm 125.70mm 6mm 0.55mm 9.5N 0.1N/mm -
RS Stock No. 751-887
BrandRS PRO
MYR3.306
Each (In a Pack of 10)
units
Steel 75.4mm 224.40mm 11mm 1mm 29.6N 0.17N/mm -
RS Stock No. 751-821
BrandRS PRO
MYR2.114
Each (In a Pack of 10)
units
Steel 32.6mm 86.1mm 9mm 0.8mm 19N 0.3N/mm -
RS Stock No. 751-871
BrandRS PRO
MYR4.262
Each (In a Pack of 10)
units
Steel 49mm 81.7mm 7mm 1mm 45.3N 1.18N/mm -
Related Products
Wire diameter ends up to 0.8mm are squared ...
Description:
Wire diameter ends up to 0.8mm are squared and ungroundWire diameter ends 1.00mm and over are squared and groundManufactured with a right hand helix.
Material to DIN 17224 No.1, 4310 or BS2056 ...
Description:
Material to DIN 17224 No.1, 4310 or BS2056 EN58AEnds are squared and ungroundAppearance: brown/bronzeMade with a right hand helix.
Kit 1; Light Duty,Containing 378 small springs: ,6 ...
Description:
Kit 1; Light Duty,Containing 378 small springs: ,6 each of 30 different compression springs.,6 each of 24 different extension springs.,6 each of 9 different torsion springs.,Kit 2; Popular Sizes,Containing 156 springs.4 each of 23 different compression springs.4 each of 11 ...
Compression Only,Compression spring kits each offering a different ...
Description:
Compression Only,Compression spring kits each offering a different size range of springs.,Kit No. 1: 320 springs, 8 each of 40 different sizes.,Kit No. 2: 140 springs, 5 each of 28 different sizes.,Kit No. 3: 149 springs, 5 each of 27 ...