Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 41 - 59 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 821-289
BrandRS PRO
MYR4.156
Each (In a Pack of 10)
units
4.32mm 0.32mm 41.9mm 9.5mm 2.57N Stainless Steel 0.08N/mm Closed (Square)/Unground
RS Stock No. 821-302
BrandRS PRO
MYR4.729
Each (In a Pack of 10)
units
4.4mm 0.4mm 35.5mm 11.4mm 4.37N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS Stock No. 751-512
BrandRS PRO
MYR4.786
Each (In a Pack of 5)
units
8.63mm 0.63mm 80.5mm 20.6mm 10.5N Steel Alloy 0.17N/mm Closed (Square)/Unground
RS Stock No. 821-346
BrandRS PRO
MYR4.729
Each (In a Pack of 10)
units
5.5mm 0.5mm 44.5mm 15.1mm 6.7N Stainless Steel 0.23N/mm Closed (Square)/Unground
RS Stock No. 121-242
BrandRS PRO
MYR10.366
Each (In a Pack of 5)
units
21.6mm 1.6mm 110mm 25.5mm 84.83N Steel Alloy 0.99N/mm Closed (Square)/Ground
RS Stock No. 821-324
BrandRS PRO
MYR3.546
Each (In a Pack of 10)
units
3.7mm 0.5mm 23.5mm 14mm 8.33N Stainless Steel 0.87N/mm Closed (Square)/Unground
RS Stock No. 821-352
BrandRS PRO
MYR5.419
Each (In a Pack of 10)
units
6.8mm 0.5mm 65mm 17.4mm 5.47N Stainless Steel 0.11N/mm Closed (Square)/Unground
RS Stock No. 751-455
BrandRS PRO
MYR4.678
Each (In a Pack of 10)
units
4.5mm 0.5mm 31mm 14mm 9.32N Steel Alloy 0.54N/mm Closed (Square)/Unground
RS Stock No. 751-411
BrandRS PRO
MYR2.642
Each (In a Pack of 10)
units
3.6mm 0.4mm 25.5mm 10.6mm 6.37N Steel Alloy 0.43N/mm Closed (Square)/Unground
RS Stock No. 751-461
BrandRS PRO
MYR2.795
Each (In a Pack of 10)
units
5.5mm 0.5mm 44.5mm 15.1mm 8.04N Steel Alloy 0.27N/mm Closed (Square)/Unground
RS Stock No. 821-318
BrandRS PRO
MYR3.915
Each (In a Pack of 10)
units
5.4mm 0.4mm 53mm 12.8mm 3.64N Stainless Steel 0.09N/mm Closed (Square)/Unground
RS Stock No. 821-273
BrandRS PRO
MYR4.273
Each (In a Pack of 10)
units
3.52mm 0.32mm 29.3mm 8.9mm 3.16N Stainless Steel 0.16N/mm Closed (Square)/Unground
RS Stock No. 751-427
BrandRS PRO
MYR3.782
Each (In a Pack of 10)
units
4.4mm 0.4mm 35.5mm 11.4mm 5.25N Steel Alloy 0.22N/mm Closed (Square)/Unground
RS Stock No. 821-368
BrandRS PRO
MYR4.22
Each (In a Pack of 10)
units
4.63mm 0.63mm 20mm 11.3mm 14.3N Stainless Steel 1.67N/mm Closed (Square)/Unground
RS Stock No. 821-267
BrandRS PRO
MYR3.835
Each (In a Pack of 10)
units
2.82mm 0.32mm 20.6mm 8.5mm 3.91N Stainless Steel 0.32N/mm Closed (Square)/Unground
RS Stock No. 751-506
BrandRS PRO
MYR3.816
Each (In a Pack of 5)
units
6.93mm 0.63mm 54mm 17.7mm 12.45N Steel Alloy 0.34N/mm Closed (Square)/Unground
RS Stock No. 751-499
BrandRS PRO
MYR4.936
Each (In a Pack of 10)
units
5.63mm 0.63mm 38.5mm 16.2mm 15.49N Steel Alloy 0.7N/mm Closed (Square)/Unground
RS Stock No. 821-330
BrandRS PRO
MYR4.509
Each (In a Pack of 10)
units
4.5mm 0.5mm 31mm 14mm 7.76N Stainless Steel 0.45N/mm Closed (Square)/Unground
RS Stock No. 821-295
BrandRS PRO
MYR3.489
Each (In a Pack of 10)
units
3.6mm 0.4mm 25.5mm 10.6mm 5.31N Stainless Steel 0.36N/mm Closed (Square)/Unground