Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 21 - 40 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 751-613
BrandRS PRO
MYR8.453
Each (In a Pack of 10)
units
11mm 1mm 56mm 22.4mm 27.36N Steel Alloy 0.81N/mm Closed (Square)/Ground
RS Stock No. 121-214
BrandRS PRO
MYR8.966
Each (In a Pack of 5)
units
11.6mm 1.6mm 85.5mm 37.9mm 169.66N Steel Alloy 3.61N/mm Closed (Square)/Ground
RS Stock No. 121-163
BrandRS PRO
MYR9.018
Each (In a Pack of 5)
units
11.25mm 1.25mm 93.5mm 30mm 85.42N Steel Alloy 1.34N/mm Closed (Square)/Ground
RS Stock No. 751-534
BrandRS PRO
MYR5.496
Each (In a Pack of 10)
units
5.8mm 0.8mm 36mm 21.5mm 25.99N Steel Alloy 1.8N/mm Closed (Square)/Unground
RS Stock No. 751-578
BrandRS PRO
MYR6.767
Each (In a Pack of 10)
units
7.3mm 1mm 30.5mm 19.9mm 34.13N Steel Alloy 3.26N/mm Closed (Square)/Ground
RS Stock No. 121-208
BrandRS PRO
MYR6.444
Each (In a Pack of 10)
units
11.6mm 1.6mm 40.5mm 18.9mm 169.66N Steel Alloy 7.87N/mm Closed (Square)/Ground
RS Stock No. 121-220
BrandRS PRO
MYR6.377
Each (In a Pack of 10)
units
14.1mm 1.6mm 53.5mm 20.1mm 135.33N Steel Alloy 4.04N/mm Closed (Square)/Ground
RS Stock No. 121-309
BrandRS PRO
MYR6.804
Each (In a Pack of 10)
units
11mm 2.2mm 56.8mm 41.9mm 337.35N Steel Alloy 22.56N/mm Closed (Square)/Ground
RS Stock No. 751-477
BrandRS PRO
MYR3.215
Each (In a Pack of 10)
units
6.8mm 0.5mm 65mm 17.4mm 6.57N Steel Alloy 0.14N/mm Closed (Square)/Unground
RS Stock No. 751-590
BrandRS PRO
MYR9.579
Each (In a Pack of 10)
units
9mm 1mm 59mm 28.3mm 33.15N Steel Alloy 1.08N/mm Closed (Square)/Ground
RS Stock No. 751-382
BrandRS PRO
MYR2.315
Each (In a Pack of 10)
units
2.82mm 0.32mm 20.6mm 8.5mm 4.69N Steel Alloy 0.38N/mm Closed (Square)/Unground
RS Stock No. 751-360
BrandRS PRO
MYR4.382
Each (In a Pack of 10)
units
2.75mm 0.25mm 15.7mm 5mm 2.31N Steel Alloy 0.22N/mm Closed (Square)/Unground
RS Stock No. 121-264
BrandRS PRO
MYR6.45
Each (In a Pack of 10)
units
14.5mm 2mm 71mm 33mm 253.99N Steel Alloy 6.69N/mm Closed (Square)/Ground
RS Stock No. 751-540
BrandRS PRO
MYR6.284
Each (In a Pack of 5)
units
8.8mm 0.8mm 68mm 23.8mm 19.52N Steel Alloy 0.44N/mm Closed (Square)/Unground
RS Stock No. 821-380
BrandRS PRO
MYR4.022
Each (In a Pack of 10)
units
6.93mm 0.63mm 54mm 17.7mm 10.37N Stainless Steel 0.29N/mm Closed (Square)/Unground
RS Stock No. 121-179
BrandRS PRO
MYR5.715
Each (In a Pack of 10)
units
13.75mm 1.25mm 41.5mm 11.6mm 69.04N Steel Alloy 2.31N/mm Closed (Square)/Ground
RS Stock No. 751-641
BrandRS PRO
MYR7.819
Each (In a Pack of 10)
units
9.25mm 1.25mm 22mm 10.5mm 104.93N Steel Alloy 8.92N/mm Closed (Square)/Ground
RS Stock No. 821-374
BrandRS PRO
MYR4.096
Each (In a Pack of 10)
units
5.63mm 0.63mm 38.5mm 16.2mm 12.91N Stainless Steel 0.58N/mm Closed (Square)/Unground
RS Stock No. 751-433
BrandRS PRO
MYR2.721
Each (In a Pack of 10)
units
5.4mm 0.4mm 53mm 12.8mm 4.36N Steel Alloy 0.11N/mm Closed (Square)/Unground
RS Stock No. 821-245
BrandRS PRO
MYR4.22
Each (In a Pack of 10)
units
2.75mm 0.25mm 15.7mm 5mm 1.92N Stainless Steel 0.18N/mm Closed (Square)/Unground