Recently searched

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, primarily electronics. As the name suggests, these enclosures are suitable for various applications and can be referred to as "multi-purpose enclosures" due to their adaptability for different functions.

    Different Types of General Purpose Enclosures

    The type of enclosure that you choose is entirely dependent on the electrical application that you are using it for. Our range of general purpose enclosures includes various materials such as aluminium, plastic and fibreglass, with some of these being reinforced, flame-resistant and corrosion-free. Our aluminium enclosures come in different types, such as aluminium alloy and die-cast aluminium.

    We offer a variety of features, including:

    • Different gasket materials for sealing.
    • Various dimensions and sizes to fit specific needs.
    • Multiple IP ratings like IP65, IP54, and IP66 for protection against dust and water.
    • A selection of colours to match your requirements.
    • Flanged options for easy mounting.
    • Some enclosures include ventilation, display windows, and chassis plates for enhanced functionality.

    Typical Applications of General Purpose Enclosures

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but its main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and their adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    Choosing the Right Enclosure Box

    While choosing an enclosure box for electrical applications from different manufacturers, you can consider the following factors:

    • Size and Dimensions: The size of the enclosure box, whether it is small or large, and the dimensions must accommodate the electrical components comfortably while allowing for easy access and maintenance. Consider the internal space for the equipment and any external dimensions that may affect installation.
    • **Material: **The material of the electrical enclosure impacts its durability and suitability for specific environments. Common materials include plastic, aluminium, and stainless steel. Choose a material that provides the necessary strength, corrosion resistance, and thermal management for your application.
    • Protection Rating (IP Rating): The Ingress Protection (IP) rating indicates how well the enclosure protects against dust and water. For example, an enclosure with an IP65 rating is dust-tight and protected against water jets, making it suitable for many environments. Select an enclosure with an appropriate IP rating based on the environmental conditions it will face, especially for panel-mounted applications.
    • Mounting Options: Consider the mounting options available for the enclosure. Options may include rack mounted and wall mounted enclosures or others. Ensure the chosen mounting style fits your installation requirements and provides stability for the electrical components housed within.
    • **Ventilation Requirements: **Depending on the electrical components' heat output, adequate ventilation is essential to prevent overheating. Evaluate whether the enclosure needs vents or fans for airflow to maintain optimal operating temperatures.
    • **Cable Entry Points: **Plan for entry points for electrical cables to facilitate easy connection and routing of wires. Ensure that these points are designed to prevent dust and moisture ingress, maintaining the integrity of the enclosure.
    • Environmental Conditions: Consider the environmental conditions in which the enclosure will be used. Factors such as temperature extremes, humidity, and exposure to chemicals should influence your choice of enclosure to ensure longevity and performance.
    • Aesthetic Design: While functionality is important, aesthetic design may also be a consideration, especially for visible installations. Choose an enclosure that aligns with the overall design and branding of your application.

    Industrial Applications of General Purpose Enclosures

    General purpose enclosures play a vital role in the following industries by providing protection and support for electronic components:

    • **Manufacturing: **In industrial environments, enclosures safeguard control panels, PLCs, and other electronic equipment from dust, moisture, and mechanical damage, ensuring smooth operations.
    • **Security Systems: **Enclosures protect sensitive electrical components in security systems, such as cameras and alarm controls, ensuring they function reliably in various environments.
    • Food and Beverage: In the food and beverage industry, enclosures are designed to meet hygiene standards while protecting equipment from moisture and cleaning chemicals, helping maintain safety and efficiency.
    • Medical Equipment: General purpose enclosures are critical in medical equipment, housing sensitive electronics while ensuring compliance with health and safety regulations.
    • **Utilities: **In utilities, enclosures protect control systems, meters, and communication equipment from environmental factors, ensuring reliable operation in diverse conditions.
    • Construction: During construction, enclosures safeguard electrical components and connections from dust, moisture, and physical damage, contributing to industrial safety and efficiency.
    • Mining: In mining applications, enclosures are designed to withstand harsh environments, protecting electrical equipment from dust, water, and impact, ensuring reliable operation in challenging conditions.
    • **Robotics: **General purpose enclosures are used in robotics to protect control systems and sensors, ensuring that they operate effectively in various environments while maintaining accessibility for maintenance and adjustments.

    Order General Purpose Enclosures from RS Malaysia

    RS provides an extensive selection of general purpose enclosures designed to protect your electrical components in a variety of environments. Our enclosures come in various sizes, materials, and IP ratings from top brands such as Hammond, Bopla, Fibox and more, ensuring you find the perfect fit for your specific needs.

    Explore our online catalogue today to discover the ideal general purpose enclosures for your projects. For details on delivery in Malaysia, please check our delivery page.

    4 of 4
    Results per page