Rack Cooling

Rack cooling is a system whereby fans are rack mounted to provide an internal cooling system in situations where a large amount of heat is generated and which needs to be controlled. For example, high density heat loads inside server racks benefit from an internal cooling system due to the high amount of heat they emit and use rack cooling to achieve this. Rack cooling is also found in smaller electronic items such as computers and studio equipment.

How does rack cooling work?

Fans within the rack cooling equipment provide movement of air and the rack will respond accurately to any failure of either a fan or thermal sensor, cooling down the temperature and returning it to optimum level.

Types of rack cooling

When trays are rack-mounted at the top of a system, the hot air can be efficiently exhausted from the rack to provide a cooling effect. When a mount fan tray is placed in the middle of the rack, rack cooling provides an advanced cooling method, allowing the air to circulate around the entire system to cool it down.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Type Rack Units Number of Fans Air Flow Dimensions Height Length Width Series Voltage Rating
RS Stock No. 291-8694
Mfr. Part No.10713100
BrandSchroff
MYR1,153.46
Each
units
Fan Tray 1U 3 440 → 520m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - -
RS Stock No. 721-2758
Mfr. Part No.10713099
BrandSchroff
MYR2,011.76
Each
units
Fan Tray 1U 3 467m³/h 483 x 193 x 43.5mm 43.5mm 483mm 193mm - -
RS Stock No. 136-2071
Mfr. Part No.23130070
BrandSchroff
MYR1,286.03
Each
units
Fan Tray - 3 - - - - - Varistar 230V ac