Reflective Optical Sensors

Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

CCD

In this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.

CMOS

CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 455-0931
Mfr. Part No.OPB702
BrandOptek
MYR14.21
Each
units
3.81mm Phototransistor - - 1 4 Through Hole - 17.78 x 4.78 x 8.89mm 8.89mm 17.78mm +85°C -40°C 4.78mm
RS Stock No. 455-0947
Mfr. Part No.OPB705
BrandOptek
MYR12.71
Each
units
3.8mm Phototransistor - - 1 4 - - 17.78 x 5.08 x 22.86mm 22.86mm 17.78mm - - 5.08mm
RS Stock No. 414-181
Mfr. Part No.OPB720B-30VZ
BrandOptek
MYR116.25
Each
units
762mm Open Collector - - 1 3 - - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +70°C 0°C 8.38mm
RS Stock No. 170-0732
Mfr. Part No.OPB720B-06Z
BrandOptek
MYR64.585
Each (In a Bag of 25)
units
152mm Open Collector - - 1 3 - - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +70°C 0°C 8.38mm
RS Stock No. 642-4323
Mfr. Part No.OPB350W250Z
BrandOptek
MYR32.35
Each
units
6.35mm Phototransistor - - 1 4 Screw Mount - 29.59 x 7.62 x 13.34mm 13.34mm 29.59mm +85°C -40°C 7.62mm
RS Stock No. 414-197
Mfr. Part No.OPB720B-06Z
BrandOptek
MYR67.90
Each
units
152mm Open Collector - - 1 3 - - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +70°C 0°C 8.38mm
RS Stock No. 170-0731
Mfr. Part No.OPB720B-30VZ
BrandOptek
MYR96.997
Each (In a Bag of 25)
units
762mm Open Collector - - 1 3 - - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +70°C 0°C 8.38mm
RS Stock No. 170-0730
Mfr. Part No.OPB720A-06Z
BrandOptek
MYR64.205
Each (In a Bag of 25)
units
152mm Open Collector - - 1 3 Screw Mount - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +50°C 0°C 8.38mm
RS Stock No. 414-175
Mfr. Part No.OPB720A-06Z
BrandOptek
MYR67.44
Each
units
152mm Open Collector - - 1 3 Screw Mount - 17.15 x 8.38 x 27.94mm 27.94mm 17.15mm +50°C 0°C 8.38mm
RS Stock No. 170-0777
Mfr. Part No.OPB702
BrandOptek
MYR13.433
Each (In a Bag of 25)
units
3.81mm Phototransistor - - 1 4 Through Hole - 17.78 x 4.78 x 8.89mm 8.89mm 17.78mm +85°C -40°C 4.78mm
RS Stock No. 642-4301
Mfr. Part No.OPB732
BrandOptek
MYR19.63
Each
units
1in Phototransistor - - 1 4 Through Hole - 12.19 x 5.08 x 12.7mm 12.7mm 12.19mm +85°C -40°C 5.08mm
RS Stock No. 170-0778
Mfr. Part No.OPB705
BrandOptek
MYR12.225
Each (In a Bag of 25)
units
3.8mm Phototransistor - - 1 4 - - 17.78 x 5.08 x 22.86mm 22.86mm 17.78mm - - 5.08mm
RS Stock No. 170-0783
Mfr. Part No.OPB350W250Z
BrandOptek
MYR30.796
Each (In a Bag of 25)
units
6.35mm Phototransistor - - 1 4 Screw Mount - 29.59 x 7.62 x 13.34mm 13.34mm 29.59mm +85°C -40°C 7.62mm
RS Stock No. 170-0782
Mfr. Part No.OPB732
BrandOptek
MYR18.99
Each (In a Box of 25)
units
1in Phototransistor - - 1 4 Through Hole - 12.19 x 5.08 x 12.7mm 12.7mm 12.19mm +85°C -40°C 5.08mm