Photodetector Arrays

Photodetector arrays are groupings of integrated photosensor pixels. These arrays measure light particles and convert them into electrical currents via p-n junctions (semiconductor interfaces).

Photodetector arrays can measure light distribution along lines or beams. They can also render images from patterns of light via sensor processes. Examples of photodetector arrays include photodiodes and phototransistors.


What are photodetector arrays used for?

Photodetector arrays are used for testing purposes in data communications, broadband and CATV networks. They are also used for monitoring data centre equipment or connections of active optical cables.

In 3D scanning, facial recognition and augmented reality applications, photodetector arrays are used to form images from reflected light particles.

Types of photodetector arrays

Photodetector arrays are grouped by their detection mechanisms:

  • Photochemical, where deviations in the chemical compositions of materials are detected.
  • Photoemission, where the photons cause the trapped electrons on conduction bands of materials to escape into vacuums or gas chambers.
  • Polarisation, where polarity changes are induced by the photons either from negative to positive or positive to negative.
  • Thermal, where photons generate heat by causing the movement of electrons from high bands to low bands.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Element Type Number of Elements Number of Pins Mounting Type Dimensions Package Type Height Length Maximum Wavelength Detected Minimum Wavelength Detected Width Series
RS Stock No. 168-5368
Mfr. Part No.BPX 88
MYR37.618
Each (In a Bag of 100)
units
- 850nm Phototransistor 8 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 168-5288
Mfr. Part No.BPX 83
MYR16.32
Each (In a Bag of 250)
units
- 850nm Phototransistor 3 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 665-5280
Mfr. Part No.BPX 88
MYR57.32
Each
units
- 850nm Phototransistor 8 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 654-7943
Mfr. Part No.BPX 83
MYR25.45
Each
units
- 850nm Phototransistor 3 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 168-5366
Mfr. Part No.BPX 85
MYR27.36
Each (In a Bag of 125)
units
- 850nm Phototransistor 5 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 665-5274
Mfr. Part No.BPX 85
MYR52.24
Each
units
- 850nm Phototransistor 5 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 665-5277
Mfr. Part No.BPX 86
MYR57.93
Each
units
- 850nm Phototransistor 6 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 168-5364
Mfr. Part No.BPX 84
MYR25.598
Each (In a Bag of 150)
units
- 850nm Phototransistor 4 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 168-5367
Mfr. Part No.BPX 86
MYR34.85
Each (In a Bag of 100)
units
- 850nm Phototransistor 6 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 654-9090
Mfr. Part No.BPX 82
MYR19.20
Each
units
- 850nm Phototransistor 2 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 665-5265
Mfr. Part No.BPX 84
MYR34.06
Each
units
- 850nm Phototransistor 4 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -
RS Stock No. 168-5322
Mfr. Part No.BPX 82
MYR11.182
Each (In a Bag of 250)
units
- 850nm Phototransistor 2 6 Through Hole 7.4 x 2.1 x 3.6mm DIP 3.6mm 7.4mm - 850nm 2.1mm -