Digital Isolator ICs

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 169-0174
Mfr. Part No.SI8660BB-B-IS1
MYR12.72
Each (In a Tube of 48)
units
150Mbps 6 SOIC - 12.3 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 823-2227
Mfr. Part No.Si8660BB-B-IS1
MYR13.70
Each (In a Pack of 2)
units
150Mbps 6 SOIC - 12.3 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9892
Mfr. Part No.SI8660BD-B-IS
MYR19.512
Each (In a Tube of 46)
units
150Mbps 6 SOIC 5.5V 12.3 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 753-2532
Mfr. Part No.Si8660BD-B-IS
MYR20.27
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 753-2529
Mfr. Part No.Si8660BA-B-IS1
MYR10.07
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0012
Mfr. Part No.SI8600AB-B-IS
MYR12.56
Each (In a Tube of 96)
units
10Mbps 2 SOIC - 7.6 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 819-6812
Mfr. Part No.Si8600AB-B-IS
MYR13.25
Each (In a Pack of 2)
units
10Mbps 2 SOIC - 7.6 mA 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 168-9891
Mfr. Part No.SI8660BA-B-IS1
MYR7.98
Each (In a Tube of 48)
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2526
Mfr. Part No.Si8660BC-B-IS1
MYR16.73
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9889
Mfr. Part No.SI8660BC-B-IS1
MYR16.124
Each (In a Tube of 48)
units
150Mbps 6 SOIC 5.5V 12.3 mA 3.75 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2309
Mfr. Part No.Si8602AC-B-IS
MYR14.31
Each
units
1Mbps 2 SOIC 5.5V 7.1 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9850
Mfr. Part No.SI8602AC-B-IS
MYR11.37
Each (In a Tube of 96)
units
1Mbps 2 SOIC 5.5V 7.1 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 169-0124
Mfr. Part No.SI8621AB-B-IS
MYR3.89
Each (In a Tube of 96)
units
1Mbps 2 SOIC - 3.8 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 823-2050
Mfr. Part No.Si8621AB-B-IS
MYR3.98
Each (In a Pack of 10)
units
1Mbps 2 SOIC - 3.8 mA dc 2500 Vrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2535
Mfr. Part No.Si8660EC-B-IS1
MYR16.73
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 3.75 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0075
Mfr. Part No.SI8630AB-B-IS1
MYR5.24
Each (In a Tube of 48)
units
1Mbps 3 SOIC - 7.4 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 143-8551
Mfr. Part No.Si88621BD-IS
MYR15.66
Each (In a Tray of 46)
units
100Mbit/s 2 SOIC - 7.9 mA 5 kV 2.5ns 20 Surface Mount -40°C +125°C 12.8mm 2.35mm 7.5mm
RS Stock No. 169-0168
Mfr. Part No.SI8661BB-B-IS1
MYR11.98
Each (In a Tube of 48)
units
150Mbps 6 SOIC - 11.1 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0163
Mfr. Part No.SI8620BB-B-IS
MYR4.17
Each (In a Tube of 96)
units
150Mbps 2 SOIC - 5.3 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9860
Mfr. Part No.SI8620ED-B-IS
MYR7.69
Each (In a Tube of 46)
units
150Mbps 2 SOIC 5.5V 5.3 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm